LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES AP2822CKBTR-G1 product image
  • AP2822CKBTR-G1 thumbnail 1
  • AP2822CKBTR-G1 thumbnail 2
  • AP2822CKBTR-G1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES AP2822CKBTR-G1RoHS

Manufacturer
MPN
AP2822CKBTR-G1
LCSC Part #
C5278453
Packaging
SOT-23-5
Customer #
Key Attributes
0.5A to 2.0A High-Side Power Distribution Switches
Datasheetpdf iconDIODES AP2822CKBTR-G1
In-Stock: 105
105 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
QtyUnit PriceTotal Amount
5+$ 0.1743$ 0.87
50+$ 0.1396$ 6.98
150+$ 0.1247$ 18.71
500+$ 0.1062$ 53.10
3,000+$ 0.0938$ 281.40
6,000+$ 0.0888$ 532.80
9,000+$ 0.0878$ 790.20
21,000+$ 0.0871$ 1829.10
Standard Packaging3000/Full Reel

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerDIODES
PackagingSOT-23-5
Operating Temperature-40℃~+85℃
FeaturesOvercurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Reverse current blocking;Output discharge function;Soft-start;Integrated charge pump
number of channels1
Control Input LogicActive Low
Maximum Continuous Current1A
RDS(on)85mΩ
Operating Voltage2.7V~5.5V
TypeHigh Side Switch

Introduction

AI Translation

The AP2822 is an integrated high-side power switch that consists of NChannel MOSFET, charge pump, over current & temperature and other related protection circuits. The switch’s low RDS(ON), 85mΩ is designed to meet USB voltage drop requirements. The IC includes soft-start to limit inrush current, over-current protection, load short protection with fold-back, and thermal shutdown to avoid switch failure during hot plug-in. Under voltage lockout (UVLO) function is used to ensure the device remain off unless there is a valid input voltage present. A FLAG output is available to indicate fault conditions to the local USB controller. The AP2822 is available in the standard package of SOT-23-5.

Features

AI Translation
  • Low MOSFET On Resistance: 85mΩ
  • Compliant to USB Specifications
  • Available 4 Versions of Continuous Load: 0.5A/1.0A/1.5A/2.0A
  • Logic Level Enable Pin: Available with Active-high or Active-low Version
  • Operating Voltage Range: 2.7V to 5.5V
  • Low Supply Current: 68μA (Typ.)
  • Low Shutdown Current: 1.0μA (Max)
  • Under-voltage Lockout
  • Soft Start-up
  • Over-current Protection
  • Over Temperature Protection
  • Load Short Protection with Fold-back
  • No Reverse Current When Power Off
  • Deglitched FLAG Output with Open Drain
  • With Output Shutdown Pull-low Resistor (For Auto-discharge) (AP2822A/AP2822B/AP2822C/AP2822D/AP2822E/AP2822F/AP 2822G/AP2822H)
  • Without Output Shutdown Pull-low Resistor (For No Auto-discharge) (AP2822AN/AP2822BN/AP2822CN/AP2822DN/AP2822EN/AP 2822FN/AP2822GN/AP2822HN)
  • Totally Lead-free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Applications

AI Translation
  • USB Power Management
  • USB Bus/Self Powered Hubs
  • Hot-plug Power Supplies
  • Battery-charger Circuits
  • Notebooks, Motherboard PCs