LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX4684EUB+ product image
  • MAX4684EUB+ thumbnail 1
  • MAX4684EUB+ thumbnail 2
  • MAX4684EUB+ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX4684EUB+RoHS

Manufacturer
MPN
MAX4684EUB+
LCSC Part #
C5277074
Packaging
MSOP-10
Customer #
Key Attributes
Low-voltage, dual SPDT analog switch
Datasheetpdf iconMAXIM MAX4684EUB+
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.7155$ 6.72
10+$ 6.5468$ 65.47
50+$ 6.4365$ 321.83
100+$ 6.3246$ 632.46
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerMAXIM
PackagingMSOP-10
FeaturesBidirectional analog channel;Fault protection
Operating Temperature-40℃~+85℃
Number of Channels2
Voltage - Supply1.8V~5.5V
Ron800mΩ
Con150pF

Introduction

AI Translation

The MAX4684/MAX4685 low on-resistance (Ron), low-voltage, dual single-pole/double-throw (SPDT) analog switches operate from a single +1.8V to +5.5V supply. The MAX4684 features a 0.5Ω (max) Ron for its NC switch and a 0.8Ω (max) Ron for its NO switch at a +2.7V supply. The MAX4685 features a 0.8Ω max on-resistance for both NO and NC switches at a +2.7V supply. Both parts feature break-before-make switching action (2ns) with ton = 50ns and toff = 40ns at +3V. The digital logic inputs are 1.8V logic-compatible with a +2.7V to +3.3V supply. The MAX4684/MAX4685 are packaged in the chipscale package (UCSP), significantly reducing the required PC board area. The chip occupies only a 2.0mm × 1.50mm area. The 4×3 array of solder bumps are spaced with a 0.5mm bump pitch.

Features

AI Translation
  • 12-Bump, 0.5 mm -Pitch UCSP
  • NC Switch Ron: 0.5Ω max (+2.7 V Supply) (MAX4684); 0.8Ω max (+2.7 V Supply) (MAX4685)
  • NO Switch Ron: 0.8Ω max (+2.7 V Supply)
  • Ron Match Between Channels: 0.06Ω (max)
  • Ron Flatness Over Signal Range: 0.15Ω (max)
  • +1.8 V to +5.5 V Single-Supply Operation
  • Rail-to-Rail Signal Handling
  • 1.8V Logic Compatibility
  • Low Crosstalk: -68dB (100kHz)
  • High Off-Isolation: -64dB (100kHz)
  • THD: 0.03%
  • 50nA (max) Supply Current
  • Low Leakage Currents: 1nA (max) at Ta = +25℃

Applications

AI Translation
  • Speaker Headset Switching
  • MP3 Players
  • Power Routing
  • Battery-Operated Equipment
  • Relay Replacement
  • Audio and Video Signal Routing
  • Communications Circuits
  • PCMCIA Cards
  • Cellular Phones Modems