LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI UC3854BDWTR product image
  • UC3854BDWTR thumbnail 1
  • UC3854BDWTR thumbnail 2
  • UC3854BDWTR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI UC3854BDWTRRoHS

Manufacturer
MPN
UC3854BDWTR
LCSC Part #
C527699
Packaging
SOIC-16-300mil
Customer #
Key Attributes
SOIC-16-300mil PFC (Power Factor Correction) RoHS
Datasheetpdf iconTI UC3854BDWTR
In-Stock: 968
968 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.0855$ 5.09
10+$ 4.3469$ 43.47
30+$ 3.9093$ 117.28
100+$ 3.4652$ 346.52
500+$ 3.2602$ 1630.10
1,000+$ 3.1691$ 3169.10
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/PFC (Power Factor Correction)
ManufacturerTI
PackagingSOIC-16-300mil
FeaturesWith enable;Soft-start;Under-voltage lockout

Introduction

AI Translation

The UC1854 provides active-power factor correction for power systems that otherwise would draw nonsinusoidal current from sinusoidal power lines. This device implements all the control functions necessary to build a power supply capable of optimally using available power-line current while minimizing linecurrent distortion. To do this, the UC1854 contains a voltage amplifier, an analog multiplier and divider, a current amplifier, and a fixed-frequency PWM. In addition, the UC1854 contains a power MOSFETcompatible gate driver, 7.5-V reference, line anticipator, load-enable comparator, low-supply detector, and overcurrent comparator. The UC1854 uses average current-mode control to accomplish fixed-frequency current control with stability and low distortion. Unlike peak current-mode, average current control accurately maintains sinusoidal line current without slope compensation and with minimal response to noise transients. The high reference voltage and high oscillator amplitude of the UC1854 minimize noise sensitivity while fast PWM elements permit chopping frequencies above 200 kHz. The UC1854 is used in single-phase and three-phase systems with line voltages that vary from 75 V to 275 V and line frequencies across the 50 Hz to 400 Hz range. To reduce the burden on the circuitry that supplies power to this device, the UC1854 features low starting supply current. These devices are available packaged in 16-pin plastic and ceramic dual in-line packages, and a variety of surface-mount packages.

Features

AI Translation
  • Control Boost PWM to 0.99 Power Factor
  • Limit Line-Current Distortion to <5%
  • World-Wide Operation Without Switches
  • Feedforward Line Regulation
  • Average Current-Mode Control
  • Low Noise Sensitivity
  • Low Startup Supply Current
  • Fixed-Frequency PWM Drive
  • Low-Offset Analog Multiplier and Divider
  • 1-A Totem-Pole Gate Driver
  • Precision Voltage Reference

Applications

AI Translation
  • Offline AC-to-DC Converters
  • Medical, Industrial, Telecom, and IT Power Supplies
  • Uninterruptible Power Supplies (UPS)
  • Appliances and White Goods