HXY MOSFET VS30CTQ040-M3-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | VS30CTQ040-M3-HXY |
| LCSC Part # | C52754667 |
| Packaging | TO-220C |
| Customer # | |
| Key Attributes | 45V 1 Pair Common Cathode 550mV@15A 30A TO-220C Single Diodes RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-220C | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 45V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 550mV@15A | |
| Reverse Leakage Current (Ir) | 150uA@45V | |
| Current - Rectified | 30A | |
| Non-Repetitive Peak Forward Surge Current | 280A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-220C | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 45V |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 550mV@15A | |
| Reverse Leakage Current (Ir) | 150uA@45V | |
| Current - Rectified | 30A | |
| Non-Repetitive Peak Forward Surge Current | 280A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low power dissipation, high efficiency
- Guard ring chip structure for transient protection
- High current capability and low forward voltage drop
In-Stock: 49
49 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.552 | $ 1.55 |
| 10+ | $ 1.3068 | $ 13.07 |
| 50+ | $ 1.1721 | $ 58.61 |
| 100+ | $ 1.0195 | $ 101.95 |
| 500+ | $ 0.9513 | $ 475.65 |
| 1,000+ | $ 0.9205 | $ 920.50 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-220C | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 45V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 550mV@15A | |
| Reverse Leakage Current (Ir) | 150uA@45V | |
| Current - Rectified | 30A | |
| Non-Repetitive Peak Forward Surge Current | 280A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-220C | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 45V |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 550mV@15A | |
| Reverse Leakage Current (Ir) | 150uA@45V | |
| Current - Rectified | 30A | |
| Non-Repetitive Peak Forward Surge Current | 280A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low power dissipation, high efficiency
- Guard ring chip structure for transient protection
- High current capability and low forward voltage drop
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



