LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET NRVB140SFT3G-HXY product image
  • NRVB140SFT3G-HXY thumbnail 1
  • NRVB140SFT3G-HXY thumbnail 2
  • NRVB140SFT3G-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET NRVB140SFT3G-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
NRVB140SFT3G-HXY
LCSC Part #
C52754575
Packaging
SOD-123FL
Customer #
Key Attributes
40V 1 Independent 550mV@1A 1A SOD-123FL Single Diodes RoHS
Datasheetpdf iconHXY MOSFET NRVB140SFT3G-HXY
In-Stock: 40
40 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2414$ 1.21
50+$ 0.2005$ 10.03
150+$ 0.183$ 27.45
500+$ 0.1611$ 80.55
3,000+$ 0.1513$ 453.90
6,000+$ 0.1455$ 873.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHXY MOSFET
PackagingSOD-123FL
Voltage - DC Reverse (Vr) (Max)40V
Diode Configuration1 Independent
Operating Junction Temperature Range-65℃~+125℃
Voltage - Forward(Vf@If)550mV@1A
Reverse Leakage Current (Ir)200uA@40V
Current - Rectified1A
Non-Repetitive Peak Forward Surge Current30A

Features

AI Translation
  • Average forward current: I_F(AV) = 1A
  • Polarity: color band denotes cathode
  • Package: SOD-123FL
  • Single-phase half-wave, 60Hz resistive or inductive load; derate 20% for capacitive load