LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOS GBU2010 product image
  • GBU2010 thumbnail 1
  • GBU2010 thumbnail 2
  • GBU2010 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TOS GBU2010RoHS

Manufacturer
TOSAsian Brands
MPN
GBU2010
LCSC Part #
C52750616
Packaging
GBU
Customer #
Key Attributes
500A 1V@10A 20A 1kV GBU Bridge Rectifiers RoHS
Datasheetpdf iconTOS GBU2010
In-Stock: 500
500 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2922$ 1.46
50+$ 0.2472$ 12.36
150+$ 0.2279$ 34.19
500+$ 0.2038$ 101.90
2,500+$ 0.1931$ 482.75
5,000+$ 0.1867$ 933.50
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerTOS
PackagingGBU
Non-Repetitive Peak Forward Surge Current500A
Operating Junction Temperature Range-55℃~+150℃
Voltage - Forward(Vf@If)1V@10A
Reverse Leakage Current (Ir)5uA@1000V
Current - Rectified20A
Voltage - DC Reverse(Vr)1kV

Features

AI Translation
  • Glass passivated die
  • Low reverse leakage current
  • High surge current capability
  • Reliable low-cost construction using molded plastic technology

Applications

AI Translation
  • General purpose AC/DC bridge full-wave rectification