KEC KIA431BM-RTK/H
| Manufacturer | |
| MPN | KIA431BM-RTK/H |
| LCSC Part # | C5274822 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | PROGRAMMABLE PRECISION REFERENCES |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | KEC | |
| Packaging | SOT-23 | |
| Output Voltage | 2.5V~36V | |
| Quiescent Current | - | |
| Tolerance | ±0.5% | |
| Voltage - Supply | 2.5V~36V | |
| Minimum Cathode Current for Regulation | 500uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Features | Temperature compensation control | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | KEC | |
| Packaging | SOT-23 | |
| Output Voltage | 2.5V~36V | |
| Quiescent Current | - | |
| Tolerance | ±0.5% | |
| Voltage - Supply | 2.5V~36V | |
| Minimum Cathode Current for Regulation | 500uA |
| Type | Description | |
|---|---|---|
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Features | Temperature compensation control | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable | |
| Operating Temperature | -40℃~+125℃ |
Introduction
The KIA431 Series integrated circuits are three-terminal programmable shunt regulator diodes. These monolithic IC voltage reference operate as a low temperature coefficient zener which is programmable from Vref to 36 volts with two external resistors. These devices exhibit a wide operating current range of 1.0 to 100mA with a typical dynamic impedance of 0.22Ω. The characteristics of these references make them excellent replacements for zener diodes in many applications such as digital voltmeters, power supplies, and op amp circuitry. The 2.5 volt reference makes it convenient to obtain a stable reference from 5.0 volt logic supplies, and since the KIA431 Series operates as a shunt regulator, it can be used as either a positive or negative voltage reference.
Features
- Low Dynamic Output Impedance: 0.22Ω (Typ.).
- Sink Current Capability of 1.0 to 100mA.
- Equivalent Full-Range Temperature Coefficient of 50ppm/°C (Typ.).
- Temperature Compensated for Operation Over Full Rated Operating Temperature Range.
- Low Output Noise Voltage.
- Suffix U: Qualified to AEC-Q100. (Grade 1) ex ) KIA431*M-RTK/HU
Applications
- digital voltmeters
- power supplies
- op amp circuitry
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0611 | $ 0.61 |
| 100+ | $ 0.0494 | $ 4.94 |
| 300+ | $ 0.0436 | $ 13.08 |
| 3,000+ | $ 0.0355 | $ 106.50 |
| 6,000+ | $ 0.032 | $ 192.00 |
| 9,000+ | $ 0.0302 | $ 271.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | KEC | |
| Packaging | SOT-23 | |
| Output Voltage | 2.5V~36V | |
| Quiescent Current | - | |
| Tolerance | ±0.5% | |
| Voltage - Supply | 2.5V~36V | |
| Minimum Cathode Current for Regulation | 500uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Features | Temperature compensation control | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | KEC | |
| Packaging | SOT-23 | |
| Output Voltage | 2.5V~36V | |
| Quiescent Current | - | |
| Tolerance | ±0.5% | |
| Voltage - Supply | 2.5V~36V | |
| Minimum Cathode Current for Regulation | 500uA |
| Type | Description | |
|---|---|---|
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Features | Temperature compensation control | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable | |
| Operating Temperature | -40℃~+125℃ |
Introduction
The KIA431 Series integrated circuits are three-terminal programmable shunt regulator diodes. These monolithic IC voltage reference operate as a low temperature coefficient zener which is programmable from Vref to 36 volts with two external resistors. These devices exhibit a wide operating current range of 1.0 to 100mA with a typical dynamic impedance of 0.22Ω. The characteristics of these references make them excellent replacements for zener diodes in many applications such as digital voltmeters, power supplies, and op amp circuitry. The 2.5 volt reference makes it convenient to obtain a stable reference from 5.0 volt logic supplies, and since the KIA431 Series operates as a shunt regulator, it can be used as either a positive or negative voltage reference.
Features
- Low Dynamic Output Impedance: 0.22Ω (Typ.).
- Sink Current Capability of 1.0 to 100mA.
- Equivalent Full-Range Temperature Coefficient of 50ppm/°C (Typ.).
- Temperature Compensated for Operation Over Full Rated Operating Temperature Range.
- Low Output Noise Voltage.
- Suffix U: Qualified to AEC-Q100. (Grade 1) ex ) KIA431*M-RTK/HU
Applications
- digital voltmeters
- power supplies
- op amp circuitry
C5274822 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
