KEC PG05GBUSV-RTK/H
| Manufacturer | |
| MPN | PG05GBUSV-RTK/H |
| LCSC Part # | C5274821 |
| Packaging | USV |
| Customer # | |
| Key Attributes | TVS DIODE 5VWM 16VC USV |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | KEC | |
| Packaging | USV | |
| Clamping Voltage | 16V | |
| Peak Pulse Current (Ipp) | 12A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 200W@8/20us | |
| Number of Channels | Four channels | |
| Voltage - Breakdown | 6V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 10uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | KEC | |
| Packaging | USV | |
| Clamping Voltage | 16V | |
| Peak Pulse Current (Ipp) | 12A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 200W@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | Four channels | |
| Voltage - Breakdown | 6V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 10uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 200 Watts peak pulse power (tp=8/20μs)
- Transient protection for high-speed data lines to IEC61000-4-4(EFT) 40A(tp=5/50ns) IEC61000-4-5(Lightning) 24A(tp=8/20μs)
- Protects four I/O lines.
- Low clamping voltage.
- Low operating and leakage current.
- Small package for use in portable electronics.
- Suffix U: Qualified to AEC-Q101. ex) PG05GBUSV-RTK/HU
Applications
AI Translation
- Cellular Phone Handsets and Accessories.
- Notebooks, desktops PC, & servers.
- Portable Instrumentation.
- Set-Top Box, DVD Player.
- Digital Camera.
In-Stock: 2,950
2,950 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.099 | $ 0.50 |
| 50+ | $ 0.0849 | $ 4.25 |
| 150+ | $ 0.0788 | $ 11.82 |
| 500+ | $ 0.0713 | $ 35.65 |
| 3,000+ | $ 0.056 | $ 168.00 |
| 6,000+ | $ 0.054 | $ 324.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | KEC | |
| Packaging | USV | |
| Clamping Voltage | 16V | |
| Peak Pulse Current (Ipp) | 12A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 200W@8/20us | |
| Number of Channels | Four channels | |
| Voltage - Breakdown | 6V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 10uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | KEC | |
| Packaging | USV | |
| Clamping Voltage | 16V | |
| Peak Pulse Current (Ipp) | 12A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 200W@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | Four channels | |
| Voltage - Breakdown | 6V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 10uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 200 Watts peak pulse power (tp=8/20μs)
- Transient protection for high-speed data lines to IEC61000-4-4(EFT) 40A(tp=5/50ns) IEC61000-4-5(Lightning) 24A(tp=8/20μs)
- Protects four I/O lines.
- Low clamping voltage.
- Low operating and leakage current.
- Small package for use in portable electronics.
- Suffix U: Qualified to AEC-Q101. ex) PG05GBUSV-RTK/HU
Applications
AI Translation
- Cellular Phone Handsets and Accessories.
- Notebooks, desktops PC, & servers.
- Portable Instrumentation.
- Set-Top Box, DVD Player.
- Digital Camera.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
