KEC KIA1117BF33-RTF/P
| Manufacturer | |
| MPN | KIA1117BF33-RTF/P |
| LCSC Part # | C5274820 |
| Packaging | DPAK |
| Customer # | |
| Key Attributes | Low-dropout fixed and adjustable positive voltage regulators |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | KEC | |
| Packaging | DPAK | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 15V | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Features | Over Current Protection;Thermal shutdown;Short Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | KEC | |
| Packaging | DPAK | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+150℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 15V | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Features | Over Current Protection;Thermal shutdown;Short Circuit Protection |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The KIA1117BS/BF/BPI xx Series are a Low Drop Voltage Regulator able to provide up to 1A of output current, available even in adjustable version (Vref=1.25V)
Features
AI Translation
- Low Dropout Voltage: 1.1V/Typ. (Iout=1.0A)
- Very Low Quiescent Current: 5㎃(Typ)
- Output Current up to 1A
- Fixed Output Voltage of 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, 5.0V
- Adjustable Version Availability: Vref=1.25V
- Internal Current and Thermal Limit
- A Minimum of 10μF for stability
- Suitable for MLCC, Tantalum and Low ESR Electrolytic Capacitors
- ESR Range for stability: 1mΩ~200Ω
- Available in ±2% (at 25%)
- High Ripple Rejection: 80dB(Typ)
- Temperature Range: -40°C~150°C
- Suffix U: Qualified to AEC-Q100 (Grade 3)
- Suffix H: SOT-223(1) Package
In-Stock: 2,020
2,020 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2388 | $ 1.19 |
| 50+ | $ 0.1896 | $ 9.48 |
| 150+ | $ 0.1685 | $ 25.28 |
| 500+ | $ 0.1422 | $ 71.10 |
| 3,000+ | $ 0.1305 | $ 391.50 |
| 6,000+ | $ 0.1234 | $ 740.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | KEC | |
| Packaging | DPAK | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 15V | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Features | Over Current Protection;Thermal shutdown;Short Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | KEC | |
| Packaging | DPAK | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+150℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 15V | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Features | Over Current Protection;Thermal shutdown;Short Circuit Protection |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The KIA1117BS/BF/BPI xx Series are a Low Drop Voltage Regulator able to provide up to 1A of output current, available even in adjustable version (Vref=1.25V)
Features
AI Translation
- Low Dropout Voltage: 1.1V/Typ. (Iout=1.0A)
- Very Low Quiescent Current: 5㎃(Typ)
- Output Current up to 1A
- Fixed Output Voltage of 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, 5.0V
- Adjustable Version Availability: Vref=1.25V
- Internal Current and Thermal Limit
- A Minimum of 10μF for stability
- Suitable for MLCC, Tantalum and Low ESR Electrolytic Capacitors
- ESR Range for stability: 1mΩ~200Ω
- Available in ±2% (at 25%)
- High Ripple Rejection: 80dB(Typ)
- Temperature Range: -40°C~150°C
- Suffix U: Qualified to AEC-Q100 (Grade 3)
- Suffix H: SOT-223(1) Package
C5274820 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
