kinghelm KH-SS25H20-G9
| Manufacturer | kinghelmAsian Brands |
| MPN | KH-SS25H20-G9 |
| LCSC Part # | C5274529 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Through Hole 2P5T Black Through Hole Slide Switches RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole | |
| Mounting Type | Through Hole | |
| Circuit | 2P5T | |
| Length | 29.5mm | |
| Actuator Color | Black | |
| Width | 10.4mm | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole | |
| Mounting Type | Through Hole | |
| Circuit | 2P5T |
| Type | Description | |
|---|---|---|
| Length | 29.5mm | |
| Actuator Color | Black | |
| Width | 10.4mm | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
In-Stock: 248
248 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.433 | $ 0.43 |
| 10+ | $ 0.3425 | $ 3.43 |
| 30+ | $ 0.3033 | $ 9.10 |
| 250+ | $ 0.2445 | $ 61.13 |
| 500+ | $ 0.2218 | $ 110.90 |
| 1,000+ | $ 0.2082 | $ 208.20 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole | |
| Mounting Type | Through Hole | |
| Circuit | 2P5T | |
| Length | 29.5mm | |
| Actuator Color | Black | |
| Width | 10.4mm | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole | |
| Mounting Type | Through Hole | |
| Circuit | 2P5T |
| Type | Description | |
|---|---|---|
| Length | 29.5mm | |
| Actuator Color | Black | |
| Width | 10.4mm | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



