kinghelm KH-SK22F02-G6-9
| Manufacturer | kinghelmAsian Brands |
| MPN | KH-SK22F02-G6-9 |
| LCSC Part # | C5274512 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Right Angle DPDT Black Through Hole Slide Switches RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole | |
| Mounting Type | Right Angle | |
| Circuit | DPDT | |
| Switch Height | 15.5mm | |
| Length | 17mm | |
| Actuator Color | Black | |
| Width | 9mm | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole | |
| Mounting Type | Right Angle | |
| Circuit | DPDT |
| Type | Description | |
|---|---|---|
| Switch Height | 15.5mm | |
| Length | 17mm | |
| Actuator Color | Black | |
| Width | 9mm | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
In-Stock: 415
415 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1 | $ 0.50 |
| 50+ | $ 0.0804 | $ 4.02 |
| 150+ | $ 0.0707 | $ 10.61 |
| 500+ | $ 0.0609 | $ 30.45 |
| 2,500+ | $ 0.055 | $ 137.50 |
| 5,000+ | $ 0.0521 | $ 260.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole | |
| Mounting Type | Right Angle | |
| Circuit | DPDT | |
| Switch Height | 15.5mm | |
| Length | 17mm | |
| Actuator Color | Black | |
| Width | 9mm | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole | |
| Mounting Type | Right Angle | |
| Circuit | DPDT |
| Type | Description | |
|---|---|---|
| Switch Height | 15.5mm | |
| Length | 17mm | |
| Actuator Color | Black | |
| Width | 9mm | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
C5274512 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



