kinghelm KH-SS22F07-G7-8.5
| Manufacturer | kinghelmAsian Brands |
| MPN | KH-SS22F07-G7-8.5 |
| LCSC Part # | C5274485 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Through Hole DPDT Black Through Hole Slide Switches RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole | |
| Mounting Type | Through Hole | |
| Circuit | DPDT | |
| Length | 16.9mm | |
| Actuator Color | Black | |
| Width | 7.4mm | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole | |
| Mounting Type | Through Hole | |
| Circuit | DPDT |
| Type | Description | |
|---|---|---|
| Length | 16.9mm | |
| Actuator Color | Black | |
| Width | 7.4mm | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
In-Stock: 470
470 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0965 | $ 0.48 |
| 50+ | $ 0.0768 | $ 3.84 |
| 150+ | $ 0.0669 | $ 10.04 |
| 500+ | $ 0.0571 | $ 28.55 |
| 2,500+ | $ 0.0512 | $ 128.00 |
| 5,000+ | $ 0.0482 | $ 241.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole | |
| Mounting Type | Through Hole | |
| Circuit | DPDT | |
| Length | 16.9mm | |
| Actuator Color | Black | |
| Width | 7.4mm | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole | |
| Mounting Type | Through Hole | |
| Circuit | DPDT |
| Type | Description | |
|---|---|---|
| Length | 16.9mm | |
| Actuator Color | Black | |
| Width | 7.4mm | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



