kinghelm KH-SS12F48-G12
| Manufacturer | kinghelmAsian Brands |
| MPN | KH-SS12F48-G12 |
| LCSC Part # | C5274473 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Through Hole SPDT Black Through Hole Slide Switches RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole | |
| Mounting Type | Through Hole | |
| Circuit | SPDT | |
| Length | 26.9mm | |
| Width | 5.7mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole | |
| Mounting Type | Through Hole | |
| Circuit | SPDT |
| Type | Description | |
|---|---|---|
| Length | 26.9mm | |
| Width | 5.7mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
In-Stock: 890
890 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0472 | $ 0.47 |
| 100+ | $ 0.0374 | $ 3.74 |
| 300+ | $ 0.0325 | $ 9.75 |
| 1,000+ | $ 0.0276 | $ 27.60 |
| 5,000+ | $ 0.0247 | $ 123.50 |
| 10,000+ | $ 0.0233 | $ 233.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole | |
| Mounting Type | Through Hole | |
| Circuit | SPDT | |
| Length | 26.9mm | |
| Width | 5.7mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole | |
| Mounting Type | Through Hole | |
| Circuit | SPDT |
| Type | Description | |
|---|---|---|
| Length | 26.9mm | |
| Width | 5.7mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



