kinghelm KH-SS12F37-G4-7
| Manufacturer | kinghelmAsian Brands |
| MPN | KH-SS12F37-G4-7 |
| LCSC Part # | C5274469 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Right Angle SPDT Black Through Hole Slide Switches RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole | |
| Mounting Type | Right Angle | |
| Circuit | SPDT | |
| Length | 12.1mm | |
| Actuator Color | Black | |
| Width | 5.6mm | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole | |
| Mounting Type | Right Angle | |
| Circuit | SPDT |
| Type | Description | |
|---|---|---|
| Length | 12.1mm | |
| Actuator Color | Black | |
| Width | 5.6mm | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
In-Stock: 650
650 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0422 | $ 0.42 |
| 100+ | $ 0.0335 | $ 3.35 |
| 300+ | $ 0.0291 | $ 8.73 |
| 1,000+ | $ 0.0248 | $ 24.80 |
| 5,000+ | $ 0.0222 | $ 111.00 |
| 10,000+ | $ 0.0209 | $ 209.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole | |
| Mounting Type | Right Angle | |
| Circuit | SPDT | |
| Length | 12.1mm | |
| Actuator Color | Black | |
| Width | 5.6mm | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole | |
| Mounting Type | Right Angle | |
| Circuit | SPDT |
| Type | Description | |
|---|---|---|
| Length | 12.1mm | |
| Actuator Color | Black | |
| Width | 5.6mm | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
C5274469 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



