kinghelm KH-SS12F17-G5
| Manufacturer | kinghelmAsian Brands |
| MPN | KH-SS12F17-G5 |
| LCSC Part # | C5274464 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Through Hole SPDT Black Through Hole Slide Switches RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole | |
| Mounting Type | Through Hole | |
| Circuit | SPDT | |
| Switch Height | 8mm | |
| Length | 10.7mm | |
| Width | 5.8mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole | |
| Mounting Type | Through Hole | |
| Circuit | SPDT |
| Type | Description | |
|---|---|---|
| Switch Height | 8mm | |
| Length | 10.7mm | |
| Width | 5.8mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
In-Stock: 2,240
2,240 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0232 | $ 0.46 |
| 200+ | $ 0.0181 | $ 3.62 |
| 1,000+ | $ 0.0146 | $ 14.60 |
| 2,000+ | $ 0.0129 | $ 25.80 |
| 10,000+ | $ 0.0114 | $ 114.00 |
| 20,000+ | $ 0.0106 | $ 212.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole | |
| Mounting Type | Through Hole | |
| Circuit | SPDT | |
| Switch Height | 8mm | |
| Length | 10.7mm | |
| Width | 5.8mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole | |
| Mounting Type | Through Hole | |
| Circuit | SPDT |
| Type | Description | |
|---|---|---|
| Switch Height | 8mm | |
| Length | 10.7mm | |
| Width | 5.8mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
C5274464 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



