Zhongdi TS-037-043180-D2-P
| Manufacturer | ZhongdiAsian Brands |
| MPN | TS-037-043180-D2-P |
| LCSC Part # | C52722706 |
| Packaging | SMD-4P,7.5x7.5mm |
| Customer # | |
| Key Attributes | 12V With Bracket 7.5mm Round Button 7.5mm SPST 50mA SMD-4P,7.5x7.5mm Tactile Switches RoHS |
| Datasheet | |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Zhongdi | |
| Packaging | SMD-4P,7.5x7.5mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| with Bracket | With Bracket | |
| Width | 7.5mm | |
| Operating Temperature | -25℃~+75℃ | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| Length | 7.5mm | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Height | 4.3mm | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Zhongdi | |
| Packaging | SMD-4P,7.5x7.5mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| with Bracket | With Bracket | |
| Width | 7.5mm | |
| Operating Temperature | -25℃~+75℃ |
| Type | Description | |
|---|---|---|
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| Length | 7.5mm | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Height | 4.3mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
In-Stock: 500
500 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1229$ 0.1168 | $ 0.58 |
| 50+ | $ 0.0978$ 0.0930 | $ 4.65 |
| 150+ | $ 0.0852$ 0.0810 | $ 12.15 |
| 500+ | $ 0.0758$ 0.0721 | $ 36.05 |
| 2,500+ | $ 0.0683$ 0.0649 | $ 162.25 |
| 5,000+ | $ 0.0645$ 0.0613 | $ 306.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Zhongdi | |
| Packaging | SMD-4P,7.5x7.5mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| with Bracket | With Bracket | |
| Width | 7.5mm | |
| Operating Temperature | -25℃~+75℃ | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| Length | 7.5mm | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Height | 4.3mm | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Zhongdi | |
| Packaging | SMD-4P,7.5x7.5mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| with Bracket | With Bracket | |
| Width | 7.5mm | |
| Operating Temperature | -25℃~+75℃ |
| Type | Description | |
|---|---|---|
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| Length | 7.5mm | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Height | 4.3mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TS-037-045180-D2-P | Zhongdi | SMD-4P,7.5x7.5mm | 490 | $0.1159 $0.1219 | ||
| TS-045-043180-D2-P | Zhongdi | SMD-4P,7.6x7.5mm | 500 | $0.1062 $0.1117 | ||
| TS-045AD-043180-D2-P | Zhongdi | SMD-6P,7.5x7.1mm | 500 | $0.1098 $0.1155 | ||
| TS-045-045180-D2-P | Zhongdi | SMD-4P,7.6x7.5mm | 500 | $0.1029 $0.1083 | ||
| TS-045AD-045180-D2-P | Zhongdi | SMD-6P,7.5x7.1mm | 500 | $0.1064 $0.1119 |



