UMW FDV301N(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | FDV301N(UMW) |
| LCSC Part # | C5271193 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 6A SOT-23 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 105pF | |
| Current - Continuous Drain(Id) | 6A | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 1.3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 55pF | |
| RDS(on) | 28mΩ@4.5V;42mΩ@2.5V;50mΩ@1.8V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 865pF | |
| Gate Charge(Qg) | 12nC@5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 105pF | |
| Current - Continuous Drain(Id) | 6A | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 55pF | |
| RDS(on) | 28mΩ@4.5V;42mΩ@2.5V;50mΩ@1.8V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 865pF | |
| Gate Charge(Qg) | 12nC@5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
In-Stock: 1,360
1,360 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0409 | $ 0.82 |
| 200+ | $ 0.0314 | $ 6.28 |
| 600+ | $ 0.0261 | $ 15.66 |
| 3,000+ | $ 0.0219 | $ 65.70 |
| 9,000+ | $ 0.0192 | $ 172.80 |
| 21,000+ | $ 0.0177 | $ 371.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 105pF | |
| Current - Continuous Drain(Id) | 6A | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 1.3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 55pF | |
| RDS(on) | 28mΩ@4.5V;42mΩ@2.5V;50mΩ@1.8V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 865pF | |
| Gate Charge(Qg) | 12nC@5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 105pF | |
| Current - Continuous Drain(Id) | 6A | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 55pF | |
| RDS(on) | 28mΩ@4.5V;42mΩ@2.5V;50mΩ@1.8V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 865pF | |
| Gate Charge(Qg) | 12nC@5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
