LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STM32U575QII6Q product image
  • STM32U575QII6Q thumbnail 1
  • STM32U575QII6Q thumbnail 2
  • STM32U575QII6Q thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST STM32U575QII6QRoHS

Manufacturer
MPN
STM32U575QII6Q
LCSC Part #
C5271047
Packaging
UFBGA-132(7x7)
Customer #
Key Attributes
ARM Cortex-M33 32 Bit 160MHz 106 UFBGA-132(7x7) Microcontrollers RoHS
Datasheetpdf iconST STM32U575QII6Q
In-Stock: 16
16 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 17.7815$ 17.78
10+$ 16.9659$ 169.66
30+$ 15.552$ 466.56
100+$ 14.318$ 1431.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerST
PackagingUFBGA-132(7x7)
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply1.71V~3.6V
EEPROM-
Program Storage Size2MB
CPU CoreARM Cortex-M33
Core Size32 Bit
CPU Maximum Speed160MHz
Oscillator TypeBuilt-in+External
Number of I/O106

Features

AI Translation
  • Includes ST state-of-the-art patented technology
  • Ultra-low-power with FlexPowerControl
  • 1.71 V to 3.6 V power supply
  • -40 °C to +85/125 °C temperature range
  • Low-power background autonomous mode (LPBAM): autonomous peripherals with DMA, functional down to Stop 2 mode
  • VBAT mode: supply for RTC, 32x32 -bit backup registers and 2-Kbyte backup SRAM
  • 160 nA Shutdown mode (24 wake-up pins)
  • 210 nA Standby mode (24 wake-up pins)
  • 530 nA Standby mode with RTC
  • 1.9 μA Stop 3 mode with 16-Kbyte SRAM
  • 4.3 μA Stop 3 mode with full SRAM
  • 4.0 μA Stop 2 mode with 16-Kbyte SRAM
  • 8.95 μA Stop 2 mode with full SRAM
  • 19.5 μA/MHz Run mode @ 3.3 V
  • Arm 32-bit Cortex-M33 CPU with TrustZone, MPU, DSP, and FPU
  • ART Accelerator: 8-Kbyte instruction cache allowing 0-wait-state execution from flash and external memories: up to 160 MHz, 240 DMIPS; 4-Kbyte data cache for external memories
  • Power management: Embedded regulator (LDO) and SMPS step-down converter supporting switch on-the-fly and voltage scaling
  • Benchmarks: 1.5 DMIPS/MHz (Drystone 2.1); 651 CoreMark (4.07 CoreMark/MHz); 450 ULPMark-CP; 109 ULPMark-PP; 51.5 ULPMark-CM; 133000 SecureMark-TLS
  • Memories: 2-Mbyte flash memory with ECC, 2 banks read-while-write, including 512 Kbytes with 100 kcycles; 786-Kbyte SRAM with ECC OFF or 722-Kbyte SRAM including up to 322-Kbyte SRAM with ECC ON; External memory interface supporting SRAM, PSRAM, NOR, NAND, and FRAM memories; 2 Octo-SPI memory interfaces
  • Security: Arm TrustZone and securable I/O, memories, and peripherals; Flexible life cycle scheme with RDP and password protected debug; Root of trust thanks to unique boot entry and secure hide protection area (HDP); Secure firmware installation (SFI) thanks to embedded root secure services (RSS); Secure firmware upgrade support with TF-M; HASH hardware accelerator; True random number generator, NIST SP800-90B compliant; 96-bit unique ID; 512-byte OTP (one-time programmable); Active tampers
  • Clock management: 4 to 50 MHz crystal oscillator; 32 kHz crystal oscillator for RTC (LSE); Internal 16 MHz factory-trimmed RC (±1%); Internal low-power 32 kHz RC (±5%); 2 internal multispeed 100 kHz to 48 MHz oscillators, including one autotrimmed by LSE (better than ±0.25% accuracy); Internal 48 MHz with clock recovery; 3 PLLs for system clock, USB, audio, ADC
  • General-purpose input/outputs: Up to 136 fast I/O with interrupt capability, most 5V-tolerant and up to 14 I/O with independent supply down to 1.08 V
  • Up to 17 timers and 2 watchdogs: 2 16-bit advanced motor-control, 4 32-bit, 5 16-bit, 4 low-power 16-bit (available in Stop mode), 2 SysTick timers and 2 watchdogs; RTC with hardware calendar and calibration
  • Up to 22 communication peripherals: 1 USB Type-C, /USB power delivery controller; 1 USB OTG 2.0 full-speed controller; 2 SAIs (serial audio interface); 4 I²C FM+(1 Mbit/s), SMBus/PMBus; 6 USARTs (ISO 7816, LIN, IrDA, modem); 3 SPIs (5x SPIs with the dual OCTOSPI); 1 CAN FD controller; 2 SDMMC interfaces; 1 multifunction digital filter (6 filters)+ 1 audio digital filter with sound-activity detection; Parallel synchronous slave interface
  • 16- and 4-channel DMA controllers, functional in Stop mode
  • Graphic features: Chrom-ART Accelerator (DMA2D) for enhanced graphic content creation; 1 digital camera interface
  • Mathematical coprocessor: CORDIC for trigonometric functions acceleration; Filter mathematical accelerator (FMAC)
  • Up to 22 capacitive sensing channels: Support touch key, linear, and rotary touch sensors
  • Rich analog peripherals (independent supply): 14-bit ADC 2.5-Msps with hardware oversampling; 12-bit ADC 2.5-Msps, with hardware oversampling, autonomous in Stop 2 mode; 2 12-bit DAC, low-power sample and hold; 2 operational amplifiers with built-in PGA; 2 ultra-low-power comparators
  • CRC calculation unit
  • Debug: Development support: serial-wire debug (SWD), JTAG, Embedded Trace Macrocell (ETM)
  • ECOPACK2 compliant packages