ST STM32U575ZGT6
| Manufacturer | |
| MPN | STM32U575ZGT6 |
| LCSC Part # | C5271004 |
| Packaging | LQFP-144(20x20) |
| Customer # | |
| Key Attributes | Ultra-low-power with FPU Arm Cortex-M33 with Trust Zone, MCU 160 MHz with 1Mbytes of Flash memory |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-144(20x20) | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Program Storage Size | 1MB | |
| CPU Core | ARM Cortex-M33 | |
| CPU Maximum Speed | 160MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-144(20x20) | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| Program Storage Size | 1MB | |
| CPU Core | ARM Cortex-M33 | |
| CPU Maximum Speed | 160MHz |
Report an ErrorShow similar products (0) >
In-Stock: 600
600 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.8881 | $ 8.89 |
| 10+ | $ 7.5997 | $ 76.00 |
| 60+ | $ 6.8147 | $ 408.88 |
| 120+ | $ 6.1567 | $ 738.80 |
Standard Packaging60/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-144(20x20) | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Program Storage Size | 1MB | |
| CPU Core | ARM Cortex-M33 | |
| CPU Maximum Speed | 160MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-144(20x20) | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| Program Storage Size | 1MB | |
| CPU Core | ARM Cortex-M33 | |
| CPU Maximum Speed | 160MHz |
Report an ErrorShow similar products (0) >
C5271004 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



