LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STM32G473MET3 product image
Images for reference only

ST STM32G473MET3RoHS

Manufacturer
MPN
STM32G473MET3
LCSC Part #
C5270350
Packaging
LQFP-80(12x12)
Customer #
Key Attributes
170MHz mainstream ARM Cortex-M4 MCU with DSP and FPU, featuring 512 KB Flash memory, math accelerator, and high analog integration
Datasheetpdf iconST STM32G473MET3
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 16.8927$ 16.89
10+$ 16.3391$ 163.39
Standard Packaging119/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerST
PackagingLQFP-80(12x12)
Operating Temperature-40℃~+125℃
Program Memory TypeFLASH
Voltage - Supply1.71V~3.6V
EEPROM-
Program Storage Size512KB
CPU CoreARM Cortex-M4
Core Size32 Bit
CPU Maximum Speed170MHz
Oscillator TypeBuilt-in+External
Number of I/O66

Features

AI Translation
  • Includes ST state-of-the-art patented technology
  • Core: Arm 32-bit Cortex-M4 CPU with FPU, Adaptive real-time accelerator (ART Accelerator) allowing 0-wait-state execution from Flash memory, frequency up to 170 MHz with 213 DMIPS, MPU, DSP instructions
  • Operating conditions: VDD, VDDA voltage range: 1.71 V to 3.6 V
  • Mathematical hardware accelerators: CORDIC for trigonometric functions acceleration, FMAC: filter mathematical accelerator
  • Memories: 512 Kbytes of Flash memory with ECC support, two banks read-while-write, proprietary code readout protection (PCROP), securable memory area, 1 Kbyte OTP; 96 Kbytes of SRAM, with hardware parity check implemented on the first 32 Kbytes; Routine booster: 32 Kbytes of SRAM on instruction and data bus, with hardware parity check (CCM SRAM)
  • External memory interface for static memories FSMC supporting SRAM, PSRAM, NOR and NAND memories; Quad-SPI memory interface
  • Reset and supply management: Power-on/power-down reset (POR/PDR/BOR); Programmable voltage detector (PVD); Low-power modes: sleep, stop, standby and shutdown; VBAT supply for RTC and backup registers
  • Clock management: 4 to 48 MHz crystal oscillator; 32 kHz oscillator with calibration; Internal 16 MHz RC with PLL option (±1%); Internal 32 kHz RC oscillator (±5%)
  • Up to 107 fast I/Os: All mappable on external interrupt vectors; Several I/Os with 5 V tolerant capability
  • Interconnect matrix
  • 16-channel DMA controller
  • 5 x 12-bit ADCs 0.25 μs, up to 42 channels. Resolution up to 16-bit with hardware oversampling, 0 to 3.6 V conversion range
  • 7 x 12-bit DAC channels: 3 x buffered external channels 1 MSPS; 4 x unbuffered internal channels 15 MSPS
  • 7 x ultra-fast rail-to-rail analog comparators
  • 6 x operational amplifiers that can be used in PGA mode, all terminals accessible
  • Internal voltage reference buffer (VREFBUF) supporting three output voltages (2.048 V, 2.5 V, 2.9 V)
  • 14 timers: 2 x 32-bit timer and 2 x 16-bit timers with up to four IC/OC/PWM or pulse counter and quadrature (incremental) encoder input; 3 x 16-bit 8-channel advanced motor control timers, with up to 8 x PWM channels, dead time generation and emergency stop; 1 x 16-bit timer with 2 x IC/OCs, one OCN/PWM, dead time generation and emergency stop; 2 x 16-bit timers with IC/OC/OCN/PWM, dead time generation and emergency stop; 2 x watchdog timers (independent, window); 1 x SysTick timer: 24-bit downcounter; 2 x 16-bit basic timers; 1 x low-power timer
  • Calendar RTC with alarm, periodic wakeup from stop/standby
  • Communication interfaces: 3 x FDCAN controller supporting flexible data rate; 4 x I²C Fast mode plus (1 Mbit/s) with 20 mA current sink, SMBus/PMBus, wakeup from stop; 5 x USART/UARTs (ISO 7816 interface, LIN, IrDA, modem control); 1 x LPUART; 4 x SPIs, 4 to 16 programmable bit frames, 2 x with multiplexed half duplex I²S interface; 1 x SAI (serial audio interface); USB 2.0 full-speed interface with LPM and BCD support; IRTIM (infrared interface); USB Type-C /USB power delivery controller (UCPD)
  • True random number generator (RNG)
  • CRC calculation unit, 96-bit unique ID
  • Development support: serial wire debug (SWD), JTAG, Embedded Trace Macrocell