ST TS110-8A2
| Manufacturer | |
| MPN | TS110-8A2 |
| LCSC Part # | C5269122 |
| Packaging | TO-92 |
| Customer # | |
| Key Attributes | 100uA 800V TO-92 SCRs RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | ST | |
| Packaging | TO-92 | |
| Holding Current (Ih) | - | |
| Current - Gate Trigger(Igt) | 100uA | |
| Voltage - On State(Vtm) | 1.6V | |
| Operating Temperature | -40℃~+125℃ | |
| Current - On State(It(RMS)) | 1.25A | |
| Peak off - state voltage(Vdrm) | 800V | |
| SCR Type | - | |
| Gate Trigger Voltage (Vgt) | 800mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | ST | |
| Packaging | TO-92 | |
| Holding Current (Ih) | - | |
| Current - Gate Trigger(Igt) | 100uA | |
| Voltage - On State(Vtm) | 1.6V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Current - On State(It(RMS)) | 1.25A | |
| Peak off - state voltage(Vdrm) | 800V | |
| SCR Type | - | |
| Gate Trigger Voltage (Vgt) | 800mV |
Report an ErrorShow similar products (0) >
In-Stock: 395
395 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6889 | $ 0.69 |
| 10+ | $ 0.6791 | $ 6.79 |
| 30+ | $ 0.671 | $ 20.13 |
| 100+ | $ 0.6645 | $ 66.45 |
Standard Packaging2500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | ST | |
| Packaging | TO-92 | |
| Holding Current (Ih) | - | |
| Current - Gate Trigger(Igt) | 100uA | |
| Voltage - On State(Vtm) | 1.6V | |
| Operating Temperature | -40℃~+125℃ | |
| Current - On State(It(RMS)) | 1.25A | |
| Peak off - state voltage(Vdrm) | 800V | |
| SCR Type | - | |
| Gate Trigger Voltage (Vgt) | 800mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | ST | |
| Packaging | TO-92 | |
| Holding Current (Ih) | - | |
| Current - Gate Trigger(Igt) | 100uA | |
| Voltage - On State(Vtm) | 1.6V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Current - On State(It(RMS)) | 1.25A | |
| Peak off - state voltage(Vdrm) | 800V | |
| SCR Type | - | |
| Gate Trigger Voltage (Vgt) | 800mV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |

