ST STTH15RQ06G2Y-TR
| Manufacturer | |
| MPN | STTH15RQ06G2Y-TR |
| LCSC Part # | C5268261 |
| Packaging | D2PAKHV |
| Customer # | |
| Key Attributes | Diode 600V 15A D2PAKHV |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | D2PAKHV | |
| Reverse Recovery Time (trr) | 50ns | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 2.95V@15A | |
| Reverse Leakage Current (Ir) | 20uA@600V | |
| Non-Repetitive Peak Forward Surge Current | 120A | |
| Current - Rectified | 15A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | D2PAKHV | |
| Reverse Recovery Time (trr) | 50ns | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+175℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 2.95V@15A | |
| Reverse Leakage Current (Ir) | 20uA@600V | |
| Non-Repetitive Peak Forward Surge Current | 120A | |
| Current - Rectified | 15A |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The STTH15RQ06-Y has been developed to be used in application requiring a highvoltage secondary rectification for LLC Full Bridge topology. It is also suited for use in switching power supplies and automotive applications, industrial applications, as rectification, freewheeling and clamping diode.
Features
AI Translation
- AEC-Q101 qualified
- High junction temperature capability
- Ultrafast with soft recovery behavior
- Low reverse current
- Low thermal resistance
- Reduce switching and conduction losses
- PPAP capable
- D²PAK HV creepage distance (anode to cathode) =5.38 mm min. (with top coating)
- VRRM guaranteed from -40 ℃ to 175 ℃
- ECOPACK2 compliant (DO-247, TO-220AC)
Applications
AI Translation
- Output rectification
- PFC
- UPS
- Air conditioning
- Charging station
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.851 | $ 2.85 |
| 10+ | $ 2.4162 | $ 24.16 |
| 30+ | $ 2.1565 | $ 64.70 |
| 100+ | $ 1.8953 | $ 189.53 |
| 500+ | $ 1.7752 | $ 887.60 |
| 1,000+ | $ 1.72 | $ 1720.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | D2PAKHV | |
| Reverse Recovery Time (trr) | 50ns | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 2.95V@15A | |
| Reverse Leakage Current (Ir) | 20uA@600V | |
| Non-Repetitive Peak Forward Surge Current | 120A | |
| Current - Rectified | 15A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | D2PAKHV | |
| Reverse Recovery Time (trr) | 50ns | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+175℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 2.95V@15A | |
| Reverse Leakage Current (Ir) | 20uA@600V | |
| Non-Repetitive Peak Forward Surge Current | 120A | |
| Current - Rectified | 15A |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The STTH15RQ06-Y has been developed to be used in application requiring a highvoltage secondary rectification for LLC Full Bridge topology. It is also suited for use in switching power supplies and automotive applications, industrial applications, as rectification, freewheeling and clamping diode.
Features
AI Translation
- AEC-Q101 qualified
- High junction temperature capability
- Ultrafast with soft recovery behavior
- Low reverse current
- Low thermal resistance
- Reduce switching and conduction losses
- PPAP capable
- D²PAK HV creepage distance (anode to cathode) =5.38 mm min. (with top coating)
- VRRM guaranteed from -40 ℃ to 175 ℃
- ECOPACK2 compliant (DO-247, TO-220AC)
Applications
AI Translation
- Output rectification
- PFC
- UPS
- Air conditioning
- Charging station
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



