DIODES ZXTN07012EFFTA
| Manufacturer | |
| MPN | ZXTN07012EFFTA |
| LCSC Part # | C526799 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 12V 500 4.5A NPN SOT-23 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 220MHz | |
| Collector - Emitter Voltage VCEO | 12V | |
| DC Current Gain | 500 | |
| Current - Collector(Ic) | 4.5A | |
| Pd - Power Dissipation | 1.5W | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 215mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 220MHz |
| Type | Description | |
|---|---|---|
| Collector - Emitter Voltage VCEO | 12V | |
| DC Current Gain | 500 | |
| Current - Collector(Ic) | 4.5A | |
| Pd - Power Dissipation | 1.5W | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 215mV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2262 | $ 0.23 |
| 200+ | $ 0.0876 | $ 17.52 |
| 500+ | $ 0.0845 | $ 42.25 |
| 1,000+ | $ 0.083 | $ 83.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 220MHz | |
| Collector - Emitter Voltage VCEO | 12V | |
| DC Current Gain | 500 | |
| Current - Collector(Ic) | 4.5A | |
| Pd - Power Dissipation | 1.5W | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 215mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 220MHz |
| Type | Description | |
|---|---|---|
| Collector - Emitter Voltage VCEO | 12V | |
| DC Current Gain | 500 | |
| Current - Collector(Ic) | 4.5A | |
| Pd - Power Dissipation | 1.5W | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 215mV |
Report an ErrorShow similar products (0) >
C526799 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |

