CND-tek QSFP28 2170703-2 1X1H
| Manufacturer | CND-tekAsian Brands |
| MPN | QSFP28 2170703-2 1X1H |
| LCSC Part # | C52677971 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Through Hole Pluggable Connector Accessories |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Pluggable Connectors/Pluggable Connector Accessories | |
| Manufacturer | CND-tek | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Connector Type | QSFP28 | |
| Mounting Type | Cage;Straight |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Pluggable Connectors/Pluggable Connector Accessories | |
| Manufacturer | CND-tek | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Connector Type | QSFP28 | |
| Mounting Type | Cage;Straight |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.7354 | $ 4.74 |
| 189+ | $ 1.8895 | $ 357.12 |
| 513+ | $ 1.8276 | $ 937.56 |
| 999+ | $ 1.7951 | $ 1793.30 |
Standard Packaging27/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Pluggable Connectors/Pluggable Connector Accessories | |
| Manufacturer | CND-tek | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Connector Type | QSFP28 | |
| Mounting Type | Cage;Straight |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Pluggable Connectors/Pluggable Connector Accessories | |
| Manufacturer | CND-tek | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Connector Type | QSFP28 | |
| Mounting Type | Cage;Straight |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

