LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES FZT593TA product image
  • FZT593TA thumbnail 1
  • FZT593TA thumbnail 2
  • FZT593TA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES FZT593TARoHS

Manufacturer
MPN
FZT593TA
LCSC Part #
C526625
Packaging
SOT-223
Customer #
Key Attributes
TRANS PNP 100V 1A SOT-223
Datasheetpdf iconDIODES FZT593TA
In-Stock: 352
352 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5743$ 0.57
10+$ 0.4639$ 4.64
30+$ 0.4165$ 12.50
100+$ 0.3566$ 35.66
500+$ 0.3298$ 164.90
1,000+$ 0.314$ 314.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerDIODES
PackagingSOT-223
Operating Temperature-55℃~+150℃
Current - Collector Cutoff100nA
Transition frequency(fT)50MHz
Collector - Emitter Voltage VCEO100V
Emitter-Base Voltage VEBO7V
DC Current Gain100
Pd - Power Dissipation2W
Current - Collector(Ic)1A
Number1 PNP
typePNP
Vce Saturation(VCE(sat))200mV

Features

AI Translation
  • BVCEO >-100V
  • IC =-1 A High Continuous Current
  • ICM =-2 A Peak Pulse Current
  • Low Saturation Voltage
  • Complementary NPN Type: FZT493
  • Lead-Free Finish; RoHS Compliant
  • Halogen and Antimony Free. "Green" Device