DIODES 2N7002-13-01-F
| Manufacturer | |
| MPN | 2N7002-13-01-F |
| LCSC Part # | C526222 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 60V 210mA 2.5V 370mW 7.5Ω@5V 1 N-channel SOT-23 Single FETs, MOSFETs |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 210mA | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 370mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 5pF | |
| RDS(on) | 7.5Ω@5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 50pF | |
| Gate Charge(Qg) | 223pC@4.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 210mA | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 370mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 5pF | |
| RDS(on) | 7.5Ω@5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 50pF | |
| Gate Charge(Qg) | 223pC@4.5V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This MOSFET is carefully engineered to minimize on-resistance R<sub>DS(ON)</sub> while maintaining excellent switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- Low on-resistance
- Low gate threshold voltage
- Low input capacitance
- Fast switching speed
- Small SMT package
- Fully lead-free and RoHS compliant
- Halogen- and antimony-free, "Green" device
- 2N7002Q is intended for automotive applications requiring specific change control; it is AEC-Q101 qualified, PPAP capable, and manufactured in an IATF 16949 certified facility.
Applications
AI Translation
- Motor control
- Power management functions
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0579 | $ 0.06 |
| 200+ | $ 0.0224 | $ 4.48 |
| 500+ | $ 0.0217 | $ 10.85 |
| 1,000+ | $ 0.0213 | $ 21.30 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 210mA | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 370mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 5pF | |
| RDS(on) | 7.5Ω@5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 50pF | |
| Gate Charge(Qg) | 223pC@4.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 210mA | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 370mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 5pF | |
| RDS(on) | 7.5Ω@5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 50pF | |
| Gate Charge(Qg) | 223pC@4.5V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This MOSFET is carefully engineered to minimize on-resistance R<sub>DS(ON)</sub> while maintaining excellent switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- Low on-resistance
- Low gate threshold voltage
- Low input capacitance
- Fast switching speed
- Small SMT package
- Fully lead-free and RoHS compliant
- Halogen- and antimony-free, "Green" device
- 2N7002Q is intended for automotive applications requiring specific change control; it is AEC-Q101 qualified, PPAP capable, and manufactured in an IATF 16949 certified facility.
Applications
AI Translation
- Motor control
- Power management functions
C526222 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2N7002-7-F | DIODES | SOT-23 | 390,090 | $ 0.0425 | ||
| 2N7002KQ-13 | DIODES | SOT-23 | 10 | $ 0.0724 | ||
| BSS159N H6327 | Infineon | SOT-23-3 | 265 | $ 0.2237 | ||
| 2N7002K | baocheng | SOT-23 | 22,000 | $0.0148 $0.0155 | ||
| MMBT7002K | CBI | SOT-23 | 2,920 | $ 0.0241 | ||
| 2N7002K | KEXIN | SOT-23 | 850 | $ 0.0194 | ||
| MMBF170L | Slkor | SOT-23 | 40 | $ 0.0399 | ||
| 2N7002K-13 | DIODES | SOT-23 | 0 | $ 0.0537 | ||
| 2N7002K | EIC | SOT-23 | 0 | $ 0.0532 | ||
| BR2N7002K2Q | BLUE ROCKET | SOT-23 | 0 | $ 0.0206 |

