LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JARSON XT1H330M0607 product image
  • XT1H330M0607 thumbnail 1
  • XT1H330M0607 thumbnail 2
  • XT1H330M0607 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JARSON XT1H330M0607

Manufacturer
JARSONAsian Brands
MPN
XT1H330M0607
LCSC Part #
C5260844
Packaging
SMD,D6.3xL7.7mm
Customer #
Key Attributes
±20% 50V 33uF 140mΩ SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors
Datasheetpdf iconJARSON XT1H330M0607
Alternative Parts2
In-Stock: 1,950
1,950 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0371$ 0.37
100+$ 0.0293$ 2.93
300+$ 0.0253$ 7.59
1,000+$ 0.0224$ 22.40
5,000+$ 0.02$ 100.00
10,000+$ 0.0189$ 189.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerJARSON
PackagingSMD,D6.3xL7.7mm
Tolerance±20%
Voltage Rating50V
Lifetime2000hrs@105℃
Capacitance33uF
Ripple Current60mA
Operating Temperature-55℃~+105℃
Equivalent Series Resistance(ESR)140mΩ
Height - Seated (Max)7.7mm
Diameter6.3mm

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
FZ1H330M0607JARSONSMD,D6.3xL7.7mm820$ 0.0464
XT1H330M0806JARSONSMD,D8xL6.5mm1,990$ 0.0632