ZHOURI KSM9001-15481C 348
| Manufacturer | ZHOURIAsian Brands |
| MPN | KSM9001-15481C 348 |
| LCSC Part # | C5254337 |
| Packaging | Through Hole,Right Angle,P=2.54mm |
| Customer # | |
| Key Attributes | CONN Board-to-Board 48POS TH R/A |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | ZHOURI | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Operating Temperature | -40℃~+105℃ | |
| System Fit Height | 10.9mm | |
| Current Rating (Max) | 1.5A | |
| Number of Rows | 3 | |
| Pitch | 2.54mm | |
| Mounting Type | Right Angle | |
| Number of Pins | 48P | |
| Contact Material | Brass |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | ZHOURI | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Operating Temperature | -40℃~+105℃ | |
| System Fit Height | 10.9mm | |
| Current Rating (Max) | 1.5A |
| Type | Description | |
|---|---|---|
| Number of Rows | 3 | |
| Pitch | 2.54mm | |
| Mounting Type | Right Angle | |
| Number of Pins | 48P | |
| Contact Material | Brass |
Report an ErrorShow similar products (0) >
In-Stock: 134
134 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2597$ 1.1968 | $ 1.20 |
| 10+ | $ 1.0477$ 0.9954 | $ 9.95 |
| 40+ | $ 0.8961$ 0.8513 | $ 34.05 |
| 80+ | $ 0.7645$ 0.7263 | $ 58.10 |
| 480+ | $ 0.7057$ 0.6705 | $ 321.84 |
| 800+ | $ 0.6794$ 0.6455 | $ 516.40 |
Standard Packaging40/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | ZHOURI | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Operating Temperature | -40℃~+105℃ | |
| System Fit Height | 10.9mm | |
| Current Rating (Max) | 1.5A | |
| Number of Rows | 3 | |
| Pitch | 2.54mm | |
| Mounting Type | Right Angle | |
| Number of Pins | 48P | |
| Contact Material | Brass |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | ZHOURI | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Operating Temperature | -40℃~+105℃ | |
| System Fit Height | 10.9mm | |
| Current Rating (Max) | 1.5A |
| Type | Description | |
|---|---|---|
| Number of Rows | 3 | |
| Pitch | 2.54mm | |
| Mounting Type | Right Angle | |
| Number of Pins | 48P | |
| Contact Material | Brass |
Report an ErrorShow similar products (0) >
C5254337 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



