ST MASTERGAN4TR
| Manufacturer | |
| MPN | MASTERGAN4TR |
| LCSC Part # | C5252510 |
| Packaging | QFN-31(9x9) |
| Customer # | |
| Key Attributes | High power density 60V half-bridge driver with two enhancement mode GaN HEMT |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Full, Half-Bridge (H Bridge) Drivers | |
| Manufacturer | ST | |
| Packaging | QFN-31(9x9) | |
| Input Logic Level - High | 2V~2.5V | |
| Input Logic Level - Low | 1.1V~1.45V | |
| Propagation Delay tpHL | - | |
| Number of Drivers | 2 | |
| Quiescent Current(Iq) | 680uA | |
| Load Type | MOSFET | |
| Current - Output High(IOH) | - | |
| Rise Time | - | |
| Fall Time | - | |
| Propagation Delay tpLH | - | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | - | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Under Voltage Protection;Enable shutdown;Overtemperature protection (OTP);Dead-time control;Interleaved conduction protection;Built-in bootstrap diode | |
| Voltage - Supply | 4.75V~9.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Full, Half-Bridge (H Bridge) Drivers | |
| Manufacturer | ST | |
| Packaging | QFN-31(9x9) | |
| Input Logic Level - High | 2V~2.5V | |
| Input Logic Level - Low | 1.1V~1.45V | |
| Propagation Delay tpHL | - | |
| Number of Drivers | 2 | |
| Quiescent Current(Iq) | 680uA | |
| Load Type | MOSFET |
| Type | Description | |
|---|---|---|
| Current - Output High(IOH) | - | |
| Rise Time | - | |
| Fall Time | - | |
| Propagation Delay tpLH | - | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | - | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Under Voltage Protection;Enable shutdown;Overtemperature protection (OTP);Dead-time control;Interleaved conduction protection;Built-in bootstrap diode | |
| Voltage - Supply | 4.75V~9.5V |
Introduction
An advanced power system-in-package integrating a gate driver and two enhancement mode GaN power transistors in half bridge configuration. The integrated power GaNs have 600 V drain-source blocking voltage and RDS(ON) of 225 mΩ, while the high side of the embedded gate driver can be easily supplied by the integrated bootstrap diode. Features UVLO protection on both the lower and upper driving sections, preventing the power switches from operating in low efficiency or dangerous conditions, and the interlocking junction avoids cross-conduction conditions. The extended range of the input pins allows easy interfacing with microcontrollers, DSP units or Hall effect sensors. Operates in the industrial temperature range, -40℃ to 125℃. Available in a compact 9x9 mm QFN package.
Features
- 600 V system-in-package integrating half-bridge gate driver and high-voltage GaN power transistors
- QFN 9 x 9 x 1 mm package, RDS(ON) = 225 mΩ, IDS(MAX) = 6.5 A
- Reverse current capability
- Zero reverse recovery loss
- UVLO protection on low-side and high-side
- Internal bootstrap diode
- Interlocking function
- Dedicated pin for shut down functionality
- Accurate internal timing match
- 3.3 V to 15 V compatible inputs with hysteresis and pull-down
- Over temperature protection
- Bill of material reduction
- Very compact and simplified layout
- Flexible, easy and fast design
Applications
- Switch-mode power supplies
- Chargers and adapters
- High-voltage PFC, DC-DC and DC-AC Converters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.0165 | $ 3.02 |
| 10+ | $ 2.5817 | $ 25.82 |
| 30+ | $ 2.3237 | $ 69.71 |
| 100+ | $ 2.0624 | $ 206.24 |
| 500+ | $ 1.9423 | $ 971.15 |
| 1,000+ | $ 1.8872 | $ 1887.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Full, Half-Bridge (H Bridge) Drivers | |
| Manufacturer | ST | |
| Packaging | QFN-31(9x9) | |
| Input Logic Level - High | 2V~2.5V | |
| Input Logic Level - Low | 1.1V~1.45V | |
| Propagation Delay tpHL | - | |
| Number of Drivers | 2 | |
| Quiescent Current(Iq) | 680uA | |
| Load Type | MOSFET | |
| Current - Output High(IOH) | - | |
| Rise Time | - | |
| Fall Time | - | |
| Propagation Delay tpLH | - | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | - | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Under Voltage Protection;Enable shutdown;Overtemperature protection (OTP);Dead-time control;Interleaved conduction protection;Built-in bootstrap diode | |
| Voltage - Supply | 4.75V~9.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Full, Half-Bridge (H Bridge) Drivers | |
| Manufacturer | ST | |
| Packaging | QFN-31(9x9) | |
| Input Logic Level - High | 2V~2.5V | |
| Input Logic Level - Low | 1.1V~1.45V | |
| Propagation Delay tpHL | - | |
| Number of Drivers | 2 | |
| Quiescent Current(Iq) | 680uA | |
| Load Type | MOSFET |
| Type | Description | |
|---|---|---|
| Current - Output High(IOH) | - | |
| Rise Time | - | |
| Fall Time | - | |
| Propagation Delay tpLH | - | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | - | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Under Voltage Protection;Enable shutdown;Overtemperature protection (OTP);Dead-time control;Interleaved conduction protection;Built-in bootstrap diode | |
| Voltage - Supply | 4.75V~9.5V |
Introduction
An advanced power system-in-package integrating a gate driver and two enhancement mode GaN power transistors in half bridge configuration. The integrated power GaNs have 600 V drain-source blocking voltage and RDS(ON) of 225 mΩ, while the high side of the embedded gate driver can be easily supplied by the integrated bootstrap diode. Features UVLO protection on both the lower and upper driving sections, preventing the power switches from operating in low efficiency or dangerous conditions, and the interlocking junction avoids cross-conduction conditions. The extended range of the input pins allows easy interfacing with microcontrollers, DSP units or Hall effect sensors. Operates in the industrial temperature range, -40℃ to 125℃. Available in a compact 9x9 mm QFN package.
Features
- 600 V system-in-package integrating half-bridge gate driver and high-voltage GaN power transistors
- QFN 9 x 9 x 1 mm package, RDS(ON) = 225 mΩ, IDS(MAX) = 6.5 A
- Reverse current capability
- Zero reverse recovery loss
- UVLO protection on low-side and high-side
- Internal bootstrap diode
- Interlocking function
- Dedicated pin for shut down functionality
- Accurate internal timing match
- 3.3 V to 15 V compatible inputs with hysteresis and pull-down
- Over temperature protection
- Bill of material reduction
- Very compact and simplified layout
- Flexible, easy and fast design
Applications
- Switch-mode power supplies
- Chargers and adapters
- High-voltage PFC, DC-DC and DC-AC Converters
C5252510 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



