LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
DEXU Electronics URB2424LD-20WR3 product image
  • URB2424LD-20WR3 thumbnail 1
  • URB2424LD-20WR3 thumbnail 2
  • URB2424LD-20WR3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DEXU Electronics URB2424LD-20WR3RoHS

Manufacturer
DEXU ElectronicsAsian Brands
MPN
URB2424LD-20WR3
LCSC Part #
C5252320
Packaging
Through Hole
Customer #
Key Attributes
20W isolated regulated single-output DC-DC module power supply with ultra-wide voltage input
Datasheetpdf iconDEXU Electronics URB2424LD-20WR3
In-Stock: 13
13 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.8885$ 6.1997$ 6.20
10+$ 5.9528$ 5.3576$ 53.58
24+$ 5.1403$ 4.6263$ 111.03
96+$ 4.6615$ 4.1954$ 402.76
Standard Packaging24/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules
ManufacturerDEXU Electronics
PackagingThrough Hole
Height11.5mm
Switching Frequency300kHz
Ripple Noise75mVp-p
FeaturesUnder Voltage Protection;Over Current Protection;Short Circuit Protection;Automatic fault recovery
Capacitive Load(Max)680uF
Output Current(Max)833mA
Conversion Efficiency91%
Voltage - Supply24V
Number of Outputs1
Output Voltage24V
Operating Temperature Range-40℃~+85℃
Length50.8mm
Width25.4mm
Output Voltage Accuracy±1%

Introduction

AI Translation

20W, ultra-wide input voltage, isolated regulated single-output DC-DC module power supply. This series of module power supplies is designed for applications where the input voltage varies significantly and isolation between input and output is required. Featuring an ultra-wide input voltage range (4:1), highly stable output voltage, low ripple noise, and high efficiency and reliability, they are particularly well-suited for use in industrial control systems, communication systems, power monitoring systems, instrumentation, and other power supply applications.

Features

AI Translation
  • Ultra-wide input voltage range: 4:1
  • Standby power consumption as low as 0.15W
  • Low ripple noise: 85mV (typ)
  • Input under-voltage protection, output over-current and short-circuit protection (auto-recovery)
  • Operating temperature: -40°C~+85°C

Applications

AI Translation
  • Industrial control system power supply
  • Communication system power supply
  • Power monitoring system power supply
  • Instrumentation power supply