LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
DEXU Electronics LHE15-20C0512-02 product image
  • LHE15-20C0512-02 thumbnail 1
  • LHE15-20C0512-02 thumbnail 2
  • Pinout
  • Footprint
Images for reference only

DEXU Electronics LHE15-20C0512-02RoHS

Manufacturer
DEXU ElectronicsAsian Brands
MPN
LHE15-20C0512-02
LCSC Part #
C5252317
Packaging
Through Hole
Customer #
Key Attributes
15W Three-Output AC-DC Module Power Supply
Datasheetpdf iconDEXU Electronics LHE15-20C0512-02
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.8242$ 7.0418$ 7.04
10+$ 6.4858$ 5.8373$ 58.37
27+$ 5.838$ 5.2542$ 141.86
99+$ 5.295$ 4.7655$ 471.78
Standard Packaging9/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/AC DC Converters
ManufacturerDEXU Electronics
PackagingThrough Hole
Quiescent Dissipation-
Height-
Ripple Noise50mVp-p
Capacitive Load(Max)4000uF
Isolation Voltage(Vrms)3kV
Output Power15W
Voltage - Input(DC)85VAC~265VAC;100V~375V
Switching Frequency-
Operating Temperature Range-40℃~+70℃
Length-
Width-
Output Voltage Accuracy±1%
Number of Outputs3
Conversion Efficiency78%
Conversion TypeAC-DC
FeaturesShort Circuit Protection;Over Current Protection;Fault self-recovery

Introduction

AI Translation

15W, triple-output AC-DC modular power supply. This series features universal input voltage range, AC/DC dual-use, high efficiency, low power consumption, safety isolation, and high reliability. Excellent EMC performance, compliant with CISPR22/EN55022 CLASS B.

Features

AI Translation
  • Universal input voltage: 85~265V AC / 100~375V DC
  • Low ripple & low noise: 75mV (typ)
  • Output short-circuit protection, overcurrent protection, internal anti-open-loop design
  • Flame-retardant plastic enclosure, compliant with UL94-V0
  • Features universal input voltage range, AC/DC dual-use, high efficiency, low power consumption, safety isolation, and high reliability
  • Excellent EMC performance, compliant with CISPR22/EN55022 CLASS B

Applications

AI Translation
  • Industrial Control
  • Power
  • Communications
  • Instruments
  • Meters