LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TWGMC XC6206P332MR product image
  • XC6206P332MR thumbnail 1
  • XC6206P332MR thumbnail 2
  • XC6206P332MR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TWGMC XC6206P332MRRoHS

Manufacturer
TWGMCAsian Brands
MPN
XC6206P332MR
LCSC Part #
C5250985
Packaging
SOT-23
Customer #
Key Attributes
Low Dropout Linear Regulator
Datasheetpdf iconTWGMC XC6206P332MR
In-Stock: 13,600
13,600 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0207$ 1.04
500+$ 0.0165$ 8.25
3,000+$ 0.0129$ 38.70
6,000+$ 0.0115$ 69.00
24,000+$ 0.0103$ 247.20
51,000+$ 0.0097$ 494.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTWGMC
PackagingSOT-23
Output Voltage3.3V
Number of Outputs1
Operating Temperature-20℃~+85℃@(Ta)
Supply Current (Iq)8uA
Output ConfigurationPositive
Output Current300mA
Operating Voltage6V
Output TypeFixed
FeaturesShort Circuit Protection;Over Current Protection

Introduction

AI Translation

The XC6206P Series are highly precise, low power consumption, 3 terminal, positive voltage regulators manufactured using CMOS technologies. The XC6206P Series consists of a current limiter circuit, a driver transistor, a precision reference voltage and an error correction circuit. The series is compatible with low ESR ceramic capacitors. The current limiter's foldback circuit operates as a short circuit protection as well as the output current limiter for the output pin.

Features

AI Translation
  • Quiescent Current: 8μA
  • Input Voltage Range: Max.6V
  • Output Current: 300mA
  • Low Dropout Voltage: 290mV@100mA (VOUT=3.3V)
  • Output Voltage: 1.2~5.0V
  • Output Voltage Accuracy: ±2% (Typ.) Low Power Consumption

Applications

AI Translation
  • Mobile Phones
  • Battery powered equipment
  • Portable game consoles
  • Reference voltage sources