LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TyoHM NKNP3W0R05JT63A1 product image
  • NKNP3W0R05JT63A1 thumbnail 1
  • NKNP3W0R05JT63A1 thumbnail 2
  • NKNP3W0R05JT63A1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TyoHM NKNP3W0R05JT63A1

Manufacturer
TyoHMAsian Brands
MPN
NKNP3W0R05JT63A1
LCSC Part #
C5249365
Packaging
Through Hole,D5.5xL13mm
Customer #
Key Attributes
RES 50mΩ ±5% Through Hole,D5.5xL13mm
DatasheetTyoHM NKNP3W0R05JT63A1
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.1204$ 0.60
50+$ 0.0965$ 4.83
150+$ 0.0845$ 12.68
1,000+$ 0.0725$ 72.50
2,000+$ 0.0653$ 130.60
5,000+$ 0.0618$ 309.00
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerTyoHM
PackagingThrough Hole,D5.5xL13mm
Resistance50mΩ
Power(Watts)3W
TypeWirewound Resistor
Temperature Coefficient±300ppm/℃
Tolerance±5%
Operating Temperature-55℃~+200℃