Taiyo Yuden UMK063BJ221MP-F
| Manufacturer | |
| MPN | UMK063BJ221MP-F |
| LCSC Part # | C524925 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | CAP CER 220pF 50V X5R 0201 |
| Datasheet | |
| Alternative Parts | 19 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0201 | |
| Capacitance | 220pF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0201 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 50+ | $ 0.0052 | $ 0.26 |
| 500+ | $ 0.0042 | $ 2.10 |
| 1,500+ | $ 0.0036 | $ 5.40 |
| 15,000+ | $ 0.0032 | $ 48.00 |
| 30,000+ | $ 0.0029 | $ 87.00 |
| 45,000+ | $ 0.0028 | $ 126.00 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0201 | |
| Capacitance | 220pF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0201 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
C524925 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MLASU063SB5221MFNA01 | Taiyo Yuden | 0201 | 0 | $ 0.0096 | ||
| MSASU063SB5221MFNA01 | Taiyo Yuden | 0201 | 0 | $ 0.0104 | ||
| MA0201XF221K500 | Meritek | 0201 | 0 | $ 0.0071 | ||
| MLASU063SB5221KFNA01 | Taiyo Yuden | 0201 | 0 | $ 0.0096 | ||
| MSASU063SB5221KFNA01 | Taiyo Yuden | 0201 | 0 | $ 0.0096 | ||
| UMK063BJ221KP-F | Taiyo Yuden | 0201 | 0 | $ 0.0104 | ||
| VJ0201G221KXACW1BC | VISHAY | 0201 | 0 | $ 0.0135 | ||
| 0201X221K500NT | FH | 0201 | 0 | $ 0.0007 | ||
| FN03B221K500PLG | PSA | 0201 | 0 | $ 0.0028 | ||
| 0201X221K500CT | Walsin | 0201 | 0 | $ 0.0029 | ||
| CC0201KRX5R9BB221 | YAGEO | 0201 | 0 | $ 0.0019 | ||
| MA0201XR221M500 | Meritek | 0201 | 0 | $ 0.0071 | ||
| GRM033R71H221MA12D | muRata | 0201 | 0 | $ 0.0015 | ||
| GRM033R71H221MA12J | muRata | 0201 | 0 | $ 0.0049 | ||
| MLASU063SB7221MFNA01 | Taiyo Yuden | 0201 | 0 | $ 0.0096 | ||
| UMK063B7221MP-F | Taiyo Yuden | 0201 | 0 | $ 0.0096 | ||
| MSASU063SB7221MFNA01 | Taiyo Yuden | 0201 | 0 | $ 0.0096 | ||
| CGA1A2X7R1H221M030BA | TDK | 0201 | 0 | $ 0.0073 | ||
| 0201B221M500CT | Walsin | 0201 | 0 | $ 0.0029 |



