LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES BZT52C3V6SQ-7-F product image
  • BZT52C3V6SQ-7-F thumbnail 1
  • BZT52C3V6SQ-7-F thumbnail 2
  • BZT52C3V6SQ-7-F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES BZT52C3V6SQ-7-FRoHS

Manufacturer
MPN
BZT52C3V6SQ-7-F
LCSC Part #
C5248672
Packaging
SOD-323
Customer #
Key Attributes
1 Independent 3.4V~3.8V 3.6V SOD-323 Single Zener Diodes RoHS
Datasheetpdf iconDIODES BZT52C3V6SQ-7-F
In-Stock: 45
45 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2058$ 1.03
50+$ 0.2024$ 10.12
150+$ 0.2002$ 30.03
500+$ 0.1979$ 98.95
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerDIODES
PackagingSOD-323
Diode Configuration1 Independent
Operating Junction Temperature Range-65℃~+150℃
Pd - Power Dissipation200mW
Reverse Leakage Current (Ir)5uA@1V
Impedance(Zzt)90Ω
Zener Voltage(Range)3.4V~3.8V
Zener Voltage(Nom)3.6V
Impedance(Zzk)600Ω

Features

AI Translation
  • Planar Die Construction
  • Small Surface Mount Package
  • Ideally Suited for Automated Assembly Processes
  • Totally Lead- Free & Fully RoHS Compliant
  • Halogen and Antimony Free. "Green" Device
  • Qualified to AEC- Q101 Standards for High Reliability