LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LGE MUR2060F product image
  • MUR2060F thumbnail 1
  • MUR2060F thumbnail 2
  • MUR2060F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LGE MUR2060FRoHS

Manufacturer
LGEAsian Brands
MPN
MUR2060F
LCSC Part #
C5247912
Packaging
ITO-220AC
Customer #
Key Attributes
Diode 600V 20A ITO-220AC
Datasheetpdf iconLGE MUR2060F
In-Stock: 135
135 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5913$ 0.59
10+$ 0.4854$ 4.85
50+$ 0.4186$ 20.93
100+$ 0.3665$ 36.65
500+$ 0.3339$ 166.95
1,000+$ 0.3177$ 317.70
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerLGE
PackagingITO-220AC
Reverse Recovery Time (trr)50ns
Voltage - DC Reverse (Vr) (Max)600V
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+175℃
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1.6V@20A
Reverse Leakage Current (Ir)10uA@600V
Non-Repetitive Peak Forward Surge Current125A
Current - Rectified20A