LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI ISO7420FEDR product image
  • ISO7420FEDR thumbnail 1
  • ISO7420FEDR thumbnail 2
  • ISO7420FEDR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI ISO7420FEDRRoHS

Manufacturer
MPN
ISO7420FEDR
LCSC Part #
C524791
Packaging
SOIC-8
Customer #
Key Attributes
Low-Power Dual Channel Digital Isolators
Datasheetpdf iconTI ISO7420FEDR
In-Stock: 97
97 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.7384$ 3.74
10+$ 3.2346$ 32.35
30+$ 2.9334$ 88.00
100+$ 2.6305$ 263.05
500+$ 2.4912$ 1245.60
1,000+$ 2.428$ 2428.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Digital Isolators
ManufacturerTI
PackagingSOIC-8
FeaturesFail-safe output
CMTI(kV/us)50kV/us
Propagation Delay(tpd)7ns
Number of Channels2
Number of Forward Channels2
Voltage - Supply3V~5.5V;3V~5.5V
Number of Reverse Channels0
Operating Temperature-40℃~+125℃
Isolation Voltage(Vrms)2500
Data Rate(Max)50Mbps
Default OutputLow Level

Features

AI Translation
  • Signal rate >50 Mbps
  • Default output "High" and "Low" options
  • Low power consumption:
    • Typical ICC per channel (3.3V supply):
      • ISO7420: 1.4 mA at 1 Mbps, 2.5 mA at 25 Mbps
      • ISO7421: 1.8 mA at 1 Mbps, 2.8 mA at 25 Mbps
  • Low propagation delay: 7 ns typical
  • Low pulse skew: 200 ps typical
  • Wide temperature range: -40℃ to 125℃
  • Transient immunity: 50 kV/μs typical
  • Isolation barrier lifetime: >25 years
  • Operating voltage range: 3 V to 5.5 V
  • 3.3 V and 5 V level shifting
  • Narrow-body SOIC-8 package
  • Safety and regulatory certifications:
    • Isolation voltage 4242 VPK per DIN V VDE V 0884-10 and DIN EN 61010-1
    • Isolation voltage 2500 VRMS for 1 minute per UL 1577
    • CSA Component Acceptance Notice 5A, IEC 60950-1 and IEC 61010-1
    • CQC certification per GB4943.1-2011

Applications

AI Translation
  • Optocoupler replacement in:
  • Industrial fieldbus
  • ProfiBus
  • ModBus
  • DeviceNet data bus
  • Servo control interface
  • Motor control
  • Power supply
  • Battery pack