DIODES PI3EQX2024ZTFEX
| Manufacturer | |
| MPN | PI3EQX2024ZTFEX |
| LCSC Part # | C5246046 |
| Packaging | UTQFN-34(2.5x4.5) |
| Customer # | |
| Key Attributes | UTQFN-34(2.5x4.5) Signal Buffers, Repeaters, Splitters RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | DIODES | |
| Packaging | UTQFN-34(2.5x4.5) | |
| Features | Auto-enable |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | DIODES |
| Type | Description | |
|---|---|---|
| Packaging | UTQFN-34(2.5x4.5) | |
| Features | Auto-enable |
Introduction
The PI3EQX2024 is a low-power, high-performance, USB 3.2 Gen 2x2 linear ReDriver™ designed specifically for the USB 3.2 protocol. The device provides programmable equalization and flat gain to optimize performance over a variety of physical mediums by reducing intersymbol interference. PI3EQX2024 supports two 100Ω differential CML data I/Os between the Protocol ASIC to a switch fabric, over cable, or to extend the signals across other distant data pathways on the user’s platform. The integrated equalization circuitry provides flexibility with signal integrity of the signal before the ReDriver. Each channel operates fully independently. The channels’ input signal level determines whether the output is active. The PI3EQX2024 also includes an automatic receiver detect function. The receiver detection loop is active again if the corresponding channel’s signal detector is idle for longer than 7.3ms. The channel then moves to unplug mode if load is not detected, or it returns to low-power mode (slumber mode) due to inactivity.
Features
- 5Gbps & 10Gbps Serial Link with Linear Equalizer
- USB 3.2 Gen 2 and Gen 1 Compatible
- USB 3.2 Gen 2x2 Compatible
- Four 10Gbps Differential Signal Pairs
- Pin Adjustable Receiver Equalization
- Pin Adjustable Flat Gain
- 100Ω Differential CML I/Os
- Automatic Receiver Detect
- Auto Slumber Mode for Adaptive Power Management
- Single Supply Voltage: 3.3V
- Patented Technology
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.4267 | $ 3.43 |
| 10+ | $ 3.3464 | $ 33.46 |
| 30+ | $ 3.2918 | $ 98.75 |
| 100+ | $ 3.2387 | $ 323.87 |
Standard Packaging3500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | DIODES | |
| Packaging | UTQFN-34(2.5x4.5) | |
| Features | Auto-enable |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | DIODES |
| Type | Description | |
|---|---|---|
| Packaging | UTQFN-34(2.5x4.5) | |
| Features | Auto-enable |
Introduction
The PI3EQX2024 is a low-power, high-performance, USB 3.2 Gen 2x2 linear ReDriver™ designed specifically for the USB 3.2 protocol. The device provides programmable equalization and flat gain to optimize performance over a variety of physical mediums by reducing intersymbol interference. PI3EQX2024 supports two 100Ω differential CML data I/Os between the Protocol ASIC to a switch fabric, over cable, or to extend the signals across other distant data pathways on the user’s platform. The integrated equalization circuitry provides flexibility with signal integrity of the signal before the ReDriver. Each channel operates fully independently. The channels’ input signal level determines whether the output is active. The PI3EQX2024 also includes an automatic receiver detect function. The receiver detection loop is active again if the corresponding channel’s signal detector is idle for longer than 7.3ms. The channel then moves to unplug mode if load is not detected, or it returns to low-power mode (slumber mode) due to inactivity.
Features
- 5Gbps & 10Gbps Serial Link with Linear Equalizer
- USB 3.2 Gen 2 and Gen 1 Compatible
- USB 3.2 Gen 2x2 Compatible
- Four 10Gbps Differential Signal Pairs
- Pin Adjustable Receiver Equalization
- Pin Adjustable Flat Gain
- 100Ω Differential CML I/Os
- Automatic Receiver Detect
- Auto Slumber Mode for Adaptive Power Management
- Single Supply Voltage: 3.3V
- Patented Technology
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
C5246046 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

