DIODES ADTA114ECAQ-7
| Manufacturer | |
| MPN | ADTA114ECAQ-7 |
| LCSC Part # | C5245702 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | TRANS PREBIAS PNP 50V SOT-23 |
| Datasheet | |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 30 | |
| Vce Saturation(VCE(sat)) | 300mV | |
| Current - Collector(Ic) | 100mA | |
| Output Voltage(VO(on)) | 300mV@10mA,0.5mA | |
| Input Resistor | 10kΩ | |
| Resistor Ratio | - | |
| Pd - Power Dissipation | 310mW | |
| Input Voltage (VI(on)@Ic,Vce) | 3V@10mA,0.3V | |
| Voltage - Input(Max)(VI(off)) | 1.1V | |
| Operating temperature | -55℃~+150℃ | |
| type | PNP | |
| Number | 1 PNP Pre-Biased |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 30 | |
| Vce Saturation(VCE(sat)) | 300mV | |
| Current - Collector(Ic) | 100mA |
| Type | Description | |
|---|---|---|
| Output Voltage(VO(on)) | 300mV@10mA,0.5mA | |
| Input Resistor | 10kΩ | |
| Resistor Ratio | - | |
| Pd - Power Dissipation | 310mW | |
| Input Voltage (VI(on)@Ic,Vce) | 3V@10mA,0.3V | |
| Voltage - Input(Max)(VI(off)) | 1.1V | |
| Operating temperature | -55℃~+150℃ | |
| type | PNP | |
| Number | 1 PNP Pre-Biased |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Epitaxial Planar Die Construction
- Built-In Biasing Resistors, R1 = R2
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free "Green" Device
- Qualified to AEC-Q101 Standards for High Reliability
- PPAP Capable
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0698 | $ 0.70 |
| 100+ | $ 0.0576 | $ 5.76 |
| 300+ | $ 0.0516 | $ 15.48 |
| 1,000+ | $ 0.0471 | $ 47.10 |
| 5,000+ | $ 0.0434 | $ 217.00 |
| 10,000+ | $ 0.0416 | $ 416.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 30 | |
| Vce Saturation(VCE(sat)) | 300mV | |
| Current - Collector(Ic) | 100mA | |
| Output Voltage(VO(on)) | 300mV@10mA,0.5mA | |
| Input Resistor | 10kΩ | |
| Resistor Ratio | - | |
| Pd - Power Dissipation | 310mW | |
| Input Voltage (VI(on)@Ic,Vce) | 3V@10mA,0.3V | |
| Voltage - Input(Max)(VI(off)) | 1.1V | |
| Operating temperature | -55℃~+150℃ | |
| type | PNP | |
| Number | 1 PNP Pre-Biased |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 30 | |
| Vce Saturation(VCE(sat)) | 300mV | |
| Current - Collector(Ic) | 100mA |
| Type | Description | |
|---|---|---|
| Output Voltage(VO(on)) | 300mV@10mA,0.5mA | |
| Input Resistor | 10kΩ | |
| Resistor Ratio | - | |
| Pd - Power Dissipation | 310mW | |
| Input Voltage (VI(on)@Ic,Vce) | 3V@10mA,0.3V | |
| Voltage - Input(Max)(VI(off)) | 1.1V | |
| Operating temperature | -55℃~+150℃ | |
| type | PNP | |
| Number | 1 PNP Pre-Biased |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Epitaxial Planar Die Construction
- Built-In Biasing Resistors, R1 = R2
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free "Green" Device
- Qualified to AEC-Q101 Standards for High Reliability
- PPAP Capable
C5245702 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| DTA114ECA | DOWO | SOT-23 | 550 | $ 0.0185 | ||
| DTA114ECA | GOODWORK | SOT-23 | 2,640 | $0.0209 $0.0219 | ||
| DTA114ECA | MDD(Microdiode Semiconductor) | SOT-23 | 800 | $0.0167 $0.0172 | ||
| ADTA143ECAQ-7 | DIODES | SOT-23 | 765 | $ 0.1135 | ||
| DTA114ECAT116 | ROHM | TO-236-3(SOT-23-3) | 15 | $ 0.1385 | ||
| DTA143ECA | DOWO | SOT-23 | 2,400 | $ 0.0105 | ||
| DTA143ECA | HXY MOSFET | SOT-23 | 240 | $ 0.0232 | ||
| DDTA114ECA-7-F | DIODES | SOT-23 | 0 | $ 0.0528 | ||
| ADTA114ECA-HF | Comchip | SOT-23 | 0 | $ 0.0779 | ||
| DDTA114ECAQ-13-F | DIODES | SOT-23-3 | 0 | $ 0.0577 |



