LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES DMP2043UCA3-7 product image
  • DMP2043UCA3-7 thumbnail 1
  • DMP2043UCA3-7 thumbnail 2
  • DMP2043UCA3-7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES DMP2043UCA3-7RoHS

Manufacturer
MPN
DMP2043UCA3-7
LCSC Part #
C5245354
Packaging
X2-DSN1010-3
Customer #
Key Attributes
MOSFET 20V 4.2A X2-DSN1010-3
Datasheetpdf iconDIODES DMP2043UCA3-7
In-Stock: 15
15 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2364$ 1.24
10+$ 1.2201$ 12.20
30+$ 1.2104$ 36.31
100+$ 1.199$ 119.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerDIODES
PackagingX2-DSN1010-3
Operating Temperature-55℃~+150℃
Drain to Source Voltage20V
Output Capacitance(Coss)226pF
Current - Continuous Drain(Id)4.2A
Gate Threshold Voltage (Vgs(th))1.2V
Pd - Power Dissipation1.3W
Reverse Transfer Capacitance (Crss@Vds)17pF
RDS(on)62mΩ@2.5V
Number1 P-Channel
Input Capacitance(Ciss)425pF
Gate Charge(Qg)1.9nC@4.5V

Introduction

AI Translation

This new generation MOSFET is designed to minimize the on-state resistance (RDS(ON)) making it ideal for high efficiency power management applications.

Features

AI Translation
  • Low Qg & Qgd
  • Small Footprint
  • Low Profile 0.35mm Height
  • ESD Protected
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Applications

AI Translation
  • Battery Management
  • Load Switch
  • Battery Protection