LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES DMN4026SSDQ-13 product image
Images for reference only

DIODES DMN4026SSDQ-13RoHS

Manufacturer
MPN
DMN4026SSDQ-13
LCSC Part #
C5245319
Packaging
SO-8
Customer #
Key Attributes
40V 9A 1.3W 32mΩ@4.5V 3V 2 N-Channel SO-8 FET, MOSFET Arrays RoHS
Datasheetpdf iconDIODES DMN4026SSDQ-13
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9375$ 0.94
10+$ 0.9212$ 9.21
30+$ 0.9098$ 27.29
100+$ 0.9001$ 90.01
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays
ManufacturerDIODES
PackagingSO-8
Drain to Source Voltage40V
Current - Continuous Drain(Id)9A
Pd - Power Dissipation1.3W
RDS(on)32mΩ@4.5V
Gate Threshold Voltage (Vgs(th))3V
Reverse Transfer Capacitance (Crss@Vds)58pF
Number2 N-Channel
Input Capacitance(Ciss)1.06nF
Gate Charge(Qg)19.1nC@10V
Operating Temperature-55℃~+150℃

Introduction

AI Translation

This next-generation MOSFET is designed to minimize on-resistance R<sub>DS(ON)</sub> while maintaining excellent switching performance, making it ideal for high-efficiency power management applications.

Features

AI Translation
  • Low on-resistance
  • Low input capacitance
  • Fast switching speed
  • Fully lead-free and fully RoHS compliant
  • Halogen- and antimony-free, "Green" device

Applications

AI Translation
  • Motor Control
  • Backlight Illumination
  • Power Management Functions
  • DC-DC Converter