DIODES 2N7002-13-F
| Manufacturer | |
| MPN | 2N7002-13-F |
| LCSC Part # | C5245232 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 540mW 60V 210mA 1V 2.4Ω@10V 1 N-channel N-Channel SOT-23 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 11pF | |
| Pd - Power Dissipation | 540mW | |
| Configuration | Standalone | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 210mA | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Reverse Transfer Capacitance (Crss@Vds) | 2pF | |
| RDS(on) | 2.4Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 22pF | |
| Gate Charge(Qg) | 223pC | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 11pF | |
| Pd - Power Dissipation | 540mW | |
| Configuration | Standalone | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 210mA |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Reverse Transfer Capacitance (Crss@Vds) | 2pF | |
| RDS(on) | 2.4Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 22pF | |
| Gate Charge(Qg) | 223pC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This MOSFET is designed to minimize on-resistance R<sub>DS(ON)</sub> while maintaining superior switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- Low on-resistance
- Low gate threshold voltage
- Low input capacitance
- Fast switching speed
- Small SMT package
- Fully lead-free and RoHS compliant
- Halogen- and antimony-free, "Green" device
- JEDEC-compliant (refer to AEC-Q) with high reliability
- Automotive-grade variant available (2N7002Q), see separate datasheet
Applications
AI Translation
- Motor Control - Power Management Functions
In-Stock: 15
15 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3747 | $ 1.87 |
| 50+ | $ 0.3143 | $ 15.72 |
| 150+ | $ 0.2884 | $ 43.26 |
| 500+ | $ 0.2561 | $ 128.05 |
| 3,000+ | $ 0.2417 | $ 725.10 |
| 6,000+ | $ 0.2331 | $ 1398.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 11pF | |
| Pd - Power Dissipation | 540mW | |
| Configuration | Standalone | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 210mA | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Reverse Transfer Capacitance (Crss@Vds) | 2pF | |
| RDS(on) | 2.4Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 22pF | |
| Gate Charge(Qg) | 223pC | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 11pF | |
| Pd - Power Dissipation | 540mW | |
| Configuration | Standalone | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 210mA |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Reverse Transfer Capacitance (Crss@Vds) | 2pF | |
| RDS(on) | 2.4Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 22pF | |
| Gate Charge(Qg) | 223pC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This MOSFET is designed to minimize on-resistance R<sub>DS(ON)</sub> while maintaining superior switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- Low on-resistance
- Low gate threshold voltage
- Low input capacitance
- Fast switching speed
- Small SMT package
- Fully lead-free and RoHS compliant
- Halogen- and antimony-free, "Green" device
- JEDEC-compliant (refer to AEC-Q) with high reliability
- Automotive-grade variant available (2N7002Q), see separate datasheet
Applications
AI Translation
- Motor Control - Power Management Functions
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | ECL99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | ECL99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



