LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX1562HESA+T product image
  • MAX1562HESA+T thumbnail 1
  • MAX1562HESA+T thumbnail 2
  • MAX1562HESA+T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX1562HESA+TRoHS

Manufacturer
MPN
MAX1562HESA+T
LCSC Part #
C524428
Packaging
SO-8
Customer #
Key Attributes
1 4V~5.5V Active High 4A SO-8 Current Regulation/Management RoHS
Datasheetpdf iconMAXIM MAX1562HESA+T
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.7039$ 7.70
10+$ 6.6725$ 66.73
30+$ 6.0435$ 181.31
100+$ 5.5163$ 551.63
500+$ 5.45$ 2725.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management
ManufacturerMAXIM
PackagingSO-8
FeaturesOvercurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Integrated charge pump;Latch protection
Number of Channels1
Voltage - Supply4V~5.5V
Control Input LogicActive High
Maximum Continuous Current4A
Operating Temperature-40℃~+85℃
TypeLoad Switch

Features

AI Translation
  • The MAX1562/MAX1562H/MAX1563 single current limited switches provide up to 4A to power up to eight USB ports.
  • They operate from a 4V to 5.5V input supply and consume only 40μA of quiescent current when operating and only 3μA in shutdown.
  • The autoreset feature latches the switch off if the output is shorted, thereby saving system power. When the short is removed, the switch is reactivated.
  • A fault - blanking feature enables the circuit to ignore momentary faults, such as those caused when hot swapping a capacitive load, preventing false alarms to the host system. Fault blanking also prevents fault signals from being issued when the device powers up the load.
  • Built - in thermal - overload protection turns off the switch when the die temperature exceeds +160℃.
  • Accurate internal current - limiting circuitry protects the input supply against both overload and short - circuit conditions.
  • An open - drain fault signal (FAULT) notifies the microprocessor when a thermal - overload, current - limit, undervoltage lockout (UVLO), or short - circuit fault occurs.
  • The MAX1562 has an active - low ON, and the MAX1562H has an active - high ON enable input. The MAX1563 has a selectable active - high or active - low logic - controlled enable.
  • The current limit is programmed from 1A to 4A using a resistor.
  • The MAX1562/MAX1562H are available in 8 - pin SO packages and are pin - compatible upgrades to the MIC2545A/MIC2549A. The MAX1563 provides the same features and higher current performance in a smaller 12 - pin (4mm×4mm) Thin QFN package.
  • These devices operate over an extended temperature range (-40℃ to +85℃).
  • Programmable Current Limit (1A to 4A) with Resistor
  • 20ms Fault - Blanking Circuitry
  • Active - High/Low Control Logic
  • Fault - Indicator Output
  • Smaller 4mm x 4mm Thin QFN Package (MAX1563)
  • 3μA Shutdown Current

Applications

AI Translation
  • Notebook Computers
  • Desktop Computers
  • USB Ports and Hubs
  • PDAs and Palmtop Computers
  • Docking Stations