TI CDCE706PWR
| Manufacturer | |
| MPN | CDCE706PWR |
| LCSC Part # | C524287 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | 300MHz 3V~3.6V LVCMOS 6 TSSOP-20 Clock Generators, PLLs, Frequency Synthesizers RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | TI | |
| Packaging | TSSOP-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Output Frequency(Max) | 300MHz | |
| Voltage - Supply | 3V~3.6V | |
| Period Jitter, Peak-to-Peak | 60ps;55ps | |
| Output Level | LVCMOS | |
| Phase Jitter | 930ps | |
| Number of Outputs | 6 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | TI | |
| Packaging | TSSOP-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Output Frequency(Max) | 300MHz |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3V~3.6V | |
| Period Jitter, Peak-to-Peak | 60ps;55ps | |
| Output Level | LVCMOS | |
| Phase Jitter | 930ps | |
| Number of Outputs | 6 |
Introduction
The CDCE706 is one of the smallest and most powerful PLL synthesizer/multiplier/dividers available today. Despite its small physical outline, the CDCE706 is very flexible. It has the capability to produce an almost independent output frequency from a given input frequency. The input frequency can be derived from an LVCMOS, differential input clock, or single crystal. The appropriate input waveform can be selected via the SMBus data interface controller. To achieve an independent output frequency, the reference divider M and the feedback divider N for each PLL can be set to values from 1 to 511 for the M - divider and from 1 to 4095 for the N - divider. The PLL - VCO (voltage controlled oscillator) frequency then is routed from the programmable output switching matrix to any of the six outputs. The switching matrix includes an additional 7 - bit post - divider (1 to 127) and an inverting logic for each output. The deep M/N divider ratio allows the generation of zero - ppm clocks from any reference input frequency (e.g., 27 MHz). The CDCE706 includes three PLLs; of those, one supports spread - spectrum clocking (SSC). PLL1, PLL2, and PLL3 are designed for frequencies up to 300 MHz and optimized for zero - ppm applications with wide divider factors. PLL2 also supports center - and down - spread - spectrum clocking (SSC). This is a common technique to reduce electromagnetic interference. Also, the slew - rate controllable (SRC) output edges minimize EMI noise. Based on the PLL frequency and the divider settings, the internal loop filter components are automatically adjusted to achieve the high stability and optimized jitter transfer characteristic of the PLL. The device supports nonvolatile EEPROM programming for easily customized application. The device is preprogrammed with a factory default configuration and can be reprogrammed to a different application configuration before it goes onto the PCB or reprogrammed by in - system programming. A different device setting is programmed via the serial SMBus interface. Two free programmable inputs, S0 and S1, can be used to control for each application the most demanding logic control settings (outputs disable to low, outputs 3 - state, power down, PLL bypass, etc). The CDCE706 has three power - supply pins, VCC, VCCOUT1, and VCCOUT2. VCC is the power supply for the device. It operates from a single 3.3 - V supply voltage. VCCOUT1 and VCCOUT2 are the power supply pins for the outputs. VCCOUT1 supplies the outputs Y0 and Y1, and VCCOUT2 supplies the outputs Y2, Y3, Y4, and Y5. Both output supplies can be 2.3 V to 3.6 V. At output voltages lower than 3.3 V, the output drive current is limited. The CDCE706 is characterized for operation from - 40°C to 85°C.
Features
- High - Performance 3:6 PLL - Based Clock Synthesizer/Multiplier/Divider
- User - Programmable PLL Frequencies
- EEPROM Programming Without the Need to Apply High Programming Voltage
- Easy In - Circuit Programming via SMBus Data Interface
- Wide PLL Divider Ratio Allows 0 - ppm Output Clock Error
- Clock Inputs Accept a Crystal, a Single - Ended LVCMOS, or a Differential Input Signal
- Accepts Crystal Frequencies From 8 MHz to 54 MHz
- Accepts LVCMOS or Differential Input Frequencies up to 200 MHz
- Two Programmable Control Inputs [S0/S1, A0/A1] for User - Defined Control Signals
- Six LVCMOS Outputs With Output Frequencies up to 300 MHz
- LVCMOS Outputs Can Be Programmed for Complementary Signals
- Free Selectable Output Frequency via Programmable Output Switching Matrix [6×6]
- Including 7 - Bit Post - Divider for Each Output
- PLL Loop Filter Components Integrated
- Low Period Jitter (Typically 60 ps)
- Features Spread - Spectrum Clocking (SSC) for Lowering System EMI
- Programmable Output Slew - Rate Control (SRC) for Lowering System EMI
- 3.3 - V Device Power Supply
- Industrial Temperature Range - 40°C to 85°C
- Development and Programming Kit for Easy PLL Design and Programming (TI ClockPro Software)
- Packaged in 20 - Pin TSSOP
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 12.2256 | $ 12.23 |
| 10+ | $ 11.798 | $ 117.98 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | TI | |
| Packaging | TSSOP-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Output Frequency(Max) | 300MHz | |
| Voltage - Supply | 3V~3.6V | |
| Period Jitter, Peak-to-Peak | 60ps;55ps | |
| Output Level | LVCMOS | |
| Phase Jitter | 930ps | |
| Number of Outputs | 6 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | TI | |
| Packaging | TSSOP-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Output Frequency(Max) | 300MHz |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3V~3.6V | |
| Period Jitter, Peak-to-Peak | 60ps;55ps | |
| Output Level | LVCMOS | |
| Phase Jitter | 930ps | |
| Number of Outputs | 6 |
Introduction
The CDCE706 is one of the smallest and most powerful PLL synthesizer/multiplier/dividers available today. Despite its small physical outline, the CDCE706 is very flexible. It has the capability to produce an almost independent output frequency from a given input frequency. The input frequency can be derived from an LVCMOS, differential input clock, or single crystal. The appropriate input waveform can be selected via the SMBus data interface controller. To achieve an independent output frequency, the reference divider M and the feedback divider N for each PLL can be set to values from 1 to 511 for the M - divider and from 1 to 4095 for the N - divider. The PLL - VCO (voltage controlled oscillator) frequency then is routed from the programmable output switching matrix to any of the six outputs. The switching matrix includes an additional 7 - bit post - divider (1 to 127) and an inverting logic for each output. The deep M/N divider ratio allows the generation of zero - ppm clocks from any reference input frequency (e.g., 27 MHz). The CDCE706 includes three PLLs; of those, one supports spread - spectrum clocking (SSC). PLL1, PLL2, and PLL3 are designed for frequencies up to 300 MHz and optimized for zero - ppm applications with wide divider factors. PLL2 also supports center - and down - spread - spectrum clocking (SSC). This is a common technique to reduce electromagnetic interference. Also, the slew - rate controllable (SRC) output edges minimize EMI noise. Based on the PLL frequency and the divider settings, the internal loop filter components are automatically adjusted to achieve the high stability and optimized jitter transfer characteristic of the PLL. The device supports nonvolatile EEPROM programming for easily customized application. The device is preprogrammed with a factory default configuration and can be reprogrammed to a different application configuration before it goes onto the PCB or reprogrammed by in - system programming. A different device setting is programmed via the serial SMBus interface. Two free programmable inputs, S0 and S1, can be used to control for each application the most demanding logic control settings (outputs disable to low, outputs 3 - state, power down, PLL bypass, etc). The CDCE706 has three power - supply pins, VCC, VCCOUT1, and VCCOUT2. VCC is the power supply for the device. It operates from a single 3.3 - V supply voltage. VCCOUT1 and VCCOUT2 are the power supply pins for the outputs. VCCOUT1 supplies the outputs Y0 and Y1, and VCCOUT2 supplies the outputs Y2, Y3, Y4, and Y5. Both output supplies can be 2.3 V to 3.6 V. At output voltages lower than 3.3 V, the output drive current is limited. The CDCE706 is characterized for operation from - 40°C to 85°C.
Features
- High - Performance 3:6 PLL - Based Clock Synthesizer/Multiplier/Divider
- User - Programmable PLL Frequencies
- EEPROM Programming Without the Need to Apply High Programming Voltage
- Easy In - Circuit Programming via SMBus Data Interface
- Wide PLL Divider Ratio Allows 0 - ppm Output Clock Error
- Clock Inputs Accept a Crystal, a Single - Ended LVCMOS, or a Differential Input Signal
- Accepts Crystal Frequencies From 8 MHz to 54 MHz
- Accepts LVCMOS or Differential Input Frequencies up to 200 MHz
- Two Programmable Control Inputs [S0/S1, A0/A1] for User - Defined Control Signals
- Six LVCMOS Outputs With Output Frequencies up to 300 MHz
- LVCMOS Outputs Can Be Programmed for Complementary Signals
- Free Selectable Output Frequency via Programmable Output Switching Matrix [6×6]
- Including 7 - Bit Post - Divider for Each Output
- PLL Loop Filter Components Integrated
- Low Period Jitter (Typically 60 ps)
- Features Spread - Spectrum Clocking (SSC) for Lowering System EMI
- Programmable Output Slew - Rate Control (SRC) for Lowering System EMI
- 3.3 - V Device Power Supply
- Industrial Temperature Range - 40°C to 85°C
- Development and Programming Kit for Easy PLL Design and Programming (TI ClockPro Software)
- Packaged in 20 - Pin TSSOP
C524287 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



