VISHAY 293D475X9050C2TE3
| Manufacturer | |
| MPN | 293D475X9050C2TE3 |
| LCSC Part # | C5241900 |
| Packaging | CASE-C-6032-28(mm) |
| Customer # | |
| Key Attributes | CAP TANT 4.7uF ±10% 50V CASE-C-6032 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | CASE-C-6032-28(mm) | |
| Capacitance | 4.7uF | |
| Voltage Rating | 50V | |
| Ripple Current | 270mA@100kHz | |
| Equivalent Series Resistance(ESR) | 1.5Ω@100kHz | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | CASE-C-6032-28(mm) | |
| Capacitance | 4.7uF | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Ripple Current | 270mA@100kHz | |
| Equivalent Series Resistance(ESR) | 1.5Ω@100kHz | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2689 | $ 1.27 |
| 10+ | $ 1.0637 | $ 10.64 |
| 30+ | $ 0.952 | $ 28.56 |
| 100+ | $ 0.8238 | $ 82.38 |
| 500+ | $ 0.7333 | $ 366.65 |
| 1,000+ | $ 0.7076 | $ 707.60 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | CASE-C-6032-28(mm) | |
| Capacitance | 4.7uF | |
| Voltage Rating | 50V | |
| Ripple Current | 270mA@100kHz | |
| Equivalent Series Resistance(ESR) | 1.5Ω@100kHz | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | CASE-C-6032-28(mm) | |
| Capacitance | 4.7uF | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Ripple Current | 270mA@100kHz | |
| Equivalent Series Resistance(ESR) | 1.5Ω@100kHz | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TAJC475K050RNJ | Kyocera AVX | CASE-C-6032-28(mm) | 637 | $ 2.1532 |



