LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
TI THS4271D product image
  • THS4271D thumbnail 1
  • THS4271D thumbnail 2
  • THS4271D thumbnail 3
  • Diagramma pin
  • Footprint
Immagini a scopo illustrativo

TI THS4271D

Produttore
Cod. Prod.
THS4271D
Cod. LCSC
C524024
Imballo
SOIC-8
Numero Cliente
Attr. chiave
160mA 1 12mV 1V/ns 65dB 18uA SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS
Scheda Tecnicapdf iconTI THS4271D
Conformità RoHS1 documenti disponibili
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 6.1563$ 6.16
10+$ 5.2135$ 52.14
30+$ 4.6393$ 139.18
75+$ 4.1565$ 311.74
Package Standard75/Full Tube
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ProduttoreTI
ImballoSOIC-8
Output Current160mA
Number of Channels1
Vos - Input Offset Voltage12mV
Slew Rate1V/ns
Input Offset Current(Ios)1uA
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)65dB
Ib - Input Bias Current18uA
Input Offset Voltage Drift(Vos TC)10uV/℃
Quiescent Current-
Gain Bandwidth Product-
FeaturesBuilt-in compensation
Input Voltage Noise Density3nV/√Hz@1MHz
Dual Supply-5V~5V
Rail to Rail-
Single Supply5V~10V

Descrizione

Traduzione AI

The THS4271 and THS4275 are low-noise, high slew rate, unity gain stable voltage-feedback amplifiers designed to run from supply voltages as low as 5 V and as high as ±5 V. The THS4275 offers the same performance as the THS4271 with the addition of a power-down capability. The combination of low-noise, high slew rate, wide bandwidth, low distortion, and unity gain stability make the THS4271 and THS4275 high performance devices across multiple ac specifications. Designers using the THS4271 are rewarded with higher dynamic range over a wider frequency band without the stability concerns of decompensated amplifiers. The devices are available in SOIC, MSOP with PowerPAD, and leadless MSOP with PowerPAD packages.

Caratteristiche

Traduzione AI
  • Unity Gain Stability
  • Low Voltage Noise – 3 nV/√Hz
  • High Slew Rate: 1000 V/μs
  • Low Distortion –92 dBc THD at 30 MHz
  • Wide Bandwidth: 1.4 GHz
  • Supply Voltages – +5 V, ±5 V
  • Power Down Functionality (THS4275)
  • Evaluation Module Available

Applicazioni

Traduzione AI
  • High Linearity ADC Preamplifier
  • Wireless Communication Receivers
  • Differential to Single-Ended Conversion
  • DAC Output Buffer
  • Active Filtering
  • Low-Noise, Low-Distortion, Wideband Application Circuit