LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI REF02BU product image
  • REF02BU thumbnail 1
  • REF02BU thumbnail 2
  • REF02BU thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI REF02BU

Manufacturer
MPN
REF02BU
LCSC Part #
C523995
Packaging
SOIC-8
Customer #
Key Attributes
+5V Precision Voltage Reference
Datasheetpdf iconTI REF02BU
RoHS Compliance2 documents available
Alternative Parts10
In-Stock: 36
36 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 12.4675$ 12.47
10+$ 11.8782$ 118.78
30+$ 10.858$ 325.74
75+$ 9.9668$ 747.51
Standard Packaging75/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerTI
PackagingSOIC-8
Output Voltage5V
Quiescent Current1.4mA
Tolerance±0.2%
Voltage - Supply8V~40V
Minimum Cathode Current for Regulation-
Reference TypeSeries
Noise - 1/10Hz to 10Hz10uVp-p
Output Current21mA
Features-
Noise - 10Hz to 10kHz-
Output TypeFixed
Operating Temperature-40℃~+85℃

Introduction

AI Translation

A precision 5V voltage reference. The drift is laser trimmed to 10ppm/°C max over the extended industrial temperature range. It provides a stable 5V output that can be externally adjusted over a ±6% range with minimal effect on temperature stability. It operates from a single supply with an input range of 8V to 40V with a very low current drain of 1mA, and has excellent temperature stability due to an improved design. Excellent line and load regulation, low noise, low power, and low cost make it a good choice for a 5V voltage reference. Available package options are DIP - 8 and SO - 8. It is an ideal choice for portable instrumentation, temperature transducers, Analog - to - Digital (A/D) and Digital - to - Analog (D/A) converters, and digital voltmeters.

Features

AI Translation
  • OUTPUT VOLTAGE: +5V ±0.2% max
  • EXCELLENT TEMPERATURE STABILITY: 10ppm/°C max (-40°C to +85°C)
  • LOW NOISE: 10μVPP max (0.1Hz to 10Hz)
  • EXCELLENT LINE REGULATION: 0.01%/V max
  • EXCELLENT LOAD REGULATION: 0.008%/mA max
  • LOW SUPPLY CURRENT: 1.4mA max
  • SHORT - CIRCUIT PROTECTED
  • WIDE SUPPLY RANGE: 8V to 40V
  • INDUSTRIAL TEMPERATURE RANGE: -40°C to +85°C
  • PACKAGE OPTIONS: DIP - 8, SO - 8

Applications

AI Translation
  • PRECISION REGULATORS
  • CONSTANT CURRENT SOURCE/SINK
  • DIGITAL VOLTMETERS
  • V/F CONVERTERS
  • A/D AND D/A CONVERTERS
  • PRECISION CALIBRATION STANDARD
  • TEST EQUIPMENT

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
REF02BU/2K5TISOIC-8101$ 6.4493
REF02AU/2K5TISOIC-84,332$ 3.5015
MAX6143BASA50+MAXIMSOIC-82$ 13.5099
LT1236BCS8-5#TRPBFADISOIC-83$ 6.1755
LT1236BIS8-5#PBFADISO-85$ 11.5233
MAX6143BASA50+TMAXIMSOIC-80$ 4.4501
MAX6175BASA+MAXIMSOIC-80$ 12.0363
MAX6175BASA+TMAXIMSOIC-80$ 4.4501
MAX6175BASA/V+TMAXIMSOIC-80$ 6.0137
LT1236CCS8-5#PBFADISO-80$ 8.237