MICROCHIP PIC16F18146-I/P
| Manufacturer | |
| MPN | PIC16F18146-I/P |
| LCSC Part # | C5239522 |
| Packaging | PDIP-20-300mil |
| Customer # | |
| Key Attributes | Full-Featured 14/20-Pin Microcontrollers |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | PDIP-20-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 28KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 17 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | PDIP-20-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~5.5V | |
| EEPROM | - |
| Type | Description | |
|---|---|---|
| Program Storage Size | 28KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 17 |
Introduction
The PIC16F181 microcontroller family has a suite of analog peripherals that enables precision sensor applications. This product family is available from 8 to 44 - pin packages in a memory range of 7 KB to 28 KB, with speeds up to 32 MHz. This product includes a 12 - bit differential Analog - to - Digital Converter with Computation (ADCC), two 8 - bit Digital - to - Analog Converters (DAC), a 16 - bit Pulse - Width Modulation (PWM) peripheral, and many more waveform control and communication peripherals. This small form factor, feature - rich device is well suited for low - cost, energy - efficient analog sensor applications with higher resolution requirements.
Features
- C Compiler Optimized RISC Architecture
- Operating Speed:
- DC – 32 MHz clock input
- 125 ns minimum instruction time
- 16 - Level Deep Hardware Stack
- Low - Current Power - on Reset (POR)
- Configurable Power - up Timer (PWRT)
- Brown - out Reset (BOR)
- Low - Power Brown - out Reset (LPBOR)
- Windowed Watchdog Timer (WWDT)
- Up to 28 KB of Program Flash Memory
- Up to 2 KB of Data SRAM Memory
- Up to 256 Bytes of Data EEPROM Memory
- Memory Access Partition (MAP) with Program Flash Memory Partitioned into:
- Application block
- Boot block
- Storage Area Flash (SAF) block
- Programmable Code Protection and Write Protection
- Device Information Area (DIA) Stores:
- Temperature Indicator calibration coefficients
- Fixed Voltage Reference (FVR) measurement data
- Microchip Unique Identifier (MUI)
- Device Characteristics Area (DCI) Stores:
- Program/erase row sizes
- Pin count details
- Direct, Indirect, and Relative Addressing Modes
- Operating Voltage Range: 1.8V to 5.5V
- Temperature Range:
- Industrial: - 40℃ to 85℃
- Extended: - 40℃ to 125℃
- Doze: CPU and Peripherals Running at Different Cycle Rates (typically CPU is lower)
- Idle: CPU Halted While Peripherals Operate
- Sleep:
- Lowest power consumption
- Reduce system electrical noise while performing ADC conversions
- Peripheral Module Disable (PMD): Selectively Minimize the Active Power Consumption of Unused Peripherals
- Low Power Mode Features:
- Sleep current:
- <900 nA typical @3V/25℃ (WDT enabled)
- <600 nA typical @3V/25℃ (WDT disabled)
- Operating current:
- 48 μA typical @32 kHz, 3V/25℃
- <1 mA typical @4 MHz, 5V/25℃
- Sleep current:
- Two Capture/Compare/PWM (CCP) Modules:
- 16 - bit resolution for Capture/Compare modes
- 10 - bit resolution for PWM mode
- Up to Four Pulse - Width Modulators (PWM):
- 16 - bit resolution
- Independent pulse outputs
- External Reset Signal (ERS) inputs
- Four Configurable Logic Cells (CLC): Integrated combinational and sequential logic
- One Complimentary Waveform Generator (CWG):
- Rising and falling edge dead - band control
- Full - bridge, half - bridge, 1 - channel drive
- Multiple signal sources
- Programmable dead band
- Fault - shutdown input
- Up to Three 8 - Bit Timers (TMR2/4/6) with Hardware Limit Timer (HLT)
- One Numerically Controlled Oscillator (NCO):
- Generates true linear frequency control and increased frequency resolution
- Input clock up to 64 MHz
- Programmable CRC with Memory Scan:
- Reliable data/program memory monitoring for Fail - Safe operation (e.g., Class B)
- Calculate 32 - bit CRC over any portion of Program Flash Memory
- Two Enhanced Universal Synchronous Asynchronous Receiver Transmitters (EUSART):
- RS - 232, RS - 485, LIN compatible
- Auto - wake - up on Start
- Two Host Synchronous Serial Ports (MSSP):
- Serial Peripheral Interface (SPI) mode
- Chip Select Synchronization
- Inter - Integrated Circuit (I²C) mode
- 7/10 - bit Addressing modes
- Serial Peripheral Interface (SPI) mode
- Peripheral Pin Select (PPS): Enables pin mapping of digital I/O
- Device I/O Port Features:
- Up to 35 I/O pins
- One input - only pin
- Individual I/O direction, open - drain, input threshold, slew rate, and weak pull - up control
- Interrupt - on - Change (IOC) on up to 25 pins
- One external interrupt pin
- Differential Analog - to - Digital Converter with Computation (ADCC):
- 12 - bit resolution
- Up to 35 external positive input channels
- Up to 17 external negative input channels
- Seven internal input channels
- Internal ADC oscillator (ADCRC)
- Operates in Sleep
- Selectable Auto - Conversion Trigger (ACT) sources
- Two 8 - Bit Digital - to - Analog Converters (DAC):
- Output available on up to two I/O pins
- Internal connections to ADC and Comparators
- Two Comparators (CMP):
- Up to four external inputs
- Configurable output polarity
- External output via Peripheral Pin Select
- Zero - Cross Detect (ZCD): Detect when AC signal on pin crosses ground
- Two Fixed Voltage References (FVR):
- Selectable 1.024V, 2.048V and 4.096V output levels
- FVR1 internally connected to ADC
- FVR2 internally connected to Comparator
- High - Precision Internal Oscillator Block (HFINTOSC):
- Selectable frequencies up to 32 MHz ±2% at calibration
- Active Clock Tuning of HFINTOSC for improved accuracy
- Internal 31 kHz Oscillator (LFINTOSC)
- External 32 kHz Secondary Oscillator (SOSC)
- External High - Frequency Clock Input:
- Three Crystal/Resonator modes
- Two External Clock (EC) Power modes
- 4x PLL available for external sources
- Fail - Safe Clock Monitor: Allows for operational recovery if the external clock source stops
- Oscillator Start - up Timer (OST): Ensures the stability of crystal oscillator sources
- In - Circuit Serial Programming™ (ICSP™)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.0194 | $ 3.02 |
| 10+ | $ 2.9402 | $ 29.40 |
| 22+ | $ 2.888 | $ 63.54 |
| 110+ | $ 2.8357 | $ 311.93 |
Standard Packaging22/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | PDIP-20-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 28KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 17 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | PDIP-20-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~5.5V | |
| EEPROM | - |
| Type | Description | |
|---|---|---|
| Program Storage Size | 28KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 17 |
Introduction
The PIC16F181 microcontroller family has a suite of analog peripherals that enables precision sensor applications. This product family is available from 8 to 44 - pin packages in a memory range of 7 KB to 28 KB, with speeds up to 32 MHz. This product includes a 12 - bit differential Analog - to - Digital Converter with Computation (ADCC), two 8 - bit Digital - to - Analog Converters (DAC), a 16 - bit Pulse - Width Modulation (PWM) peripheral, and many more waveform control and communication peripherals. This small form factor, feature - rich device is well suited for low - cost, energy - efficient analog sensor applications with higher resolution requirements.
Features
- C Compiler Optimized RISC Architecture
- Operating Speed:
- DC – 32 MHz clock input
- 125 ns minimum instruction time
- 16 - Level Deep Hardware Stack
- Low - Current Power - on Reset (POR)
- Configurable Power - up Timer (PWRT)
- Brown - out Reset (BOR)
- Low - Power Brown - out Reset (LPBOR)
- Windowed Watchdog Timer (WWDT)
- Up to 28 KB of Program Flash Memory
- Up to 2 KB of Data SRAM Memory
- Up to 256 Bytes of Data EEPROM Memory
- Memory Access Partition (MAP) with Program Flash Memory Partitioned into:
- Application block
- Boot block
- Storage Area Flash (SAF) block
- Programmable Code Protection and Write Protection
- Device Information Area (DIA) Stores:
- Temperature Indicator calibration coefficients
- Fixed Voltage Reference (FVR) measurement data
- Microchip Unique Identifier (MUI)
- Device Characteristics Area (DCI) Stores:
- Program/erase row sizes
- Pin count details
- Direct, Indirect, and Relative Addressing Modes
- Operating Voltage Range: 1.8V to 5.5V
- Temperature Range:
- Industrial: - 40℃ to 85℃
- Extended: - 40℃ to 125℃
- Doze: CPU and Peripherals Running at Different Cycle Rates (typically CPU is lower)
- Idle: CPU Halted While Peripherals Operate
- Sleep:
- Lowest power consumption
- Reduce system electrical noise while performing ADC conversions
- Peripheral Module Disable (PMD): Selectively Minimize the Active Power Consumption of Unused Peripherals
- Low Power Mode Features:
- Sleep current:
- <900 nA typical @3V/25℃ (WDT enabled)
- <600 nA typical @3V/25℃ (WDT disabled)
- Operating current:
- 48 μA typical @32 kHz, 3V/25℃
- <1 mA typical @4 MHz, 5V/25℃
- Sleep current:
- Two Capture/Compare/PWM (CCP) Modules:
- 16 - bit resolution for Capture/Compare modes
- 10 - bit resolution for PWM mode
- Up to Four Pulse - Width Modulators (PWM):
- 16 - bit resolution
- Independent pulse outputs
- External Reset Signal (ERS) inputs
- Four Configurable Logic Cells (CLC): Integrated combinational and sequential logic
- One Complimentary Waveform Generator (CWG):
- Rising and falling edge dead - band control
- Full - bridge, half - bridge, 1 - channel drive
- Multiple signal sources
- Programmable dead band
- Fault - shutdown input
- Up to Three 8 - Bit Timers (TMR2/4/6) with Hardware Limit Timer (HLT)
- One Numerically Controlled Oscillator (NCO):
- Generates true linear frequency control and increased frequency resolution
- Input clock up to 64 MHz
- Programmable CRC with Memory Scan:
- Reliable data/program memory monitoring for Fail - Safe operation (e.g., Class B)
- Calculate 32 - bit CRC over any portion of Program Flash Memory
- Two Enhanced Universal Synchronous Asynchronous Receiver Transmitters (EUSART):
- RS - 232, RS - 485, LIN compatible
- Auto - wake - up on Start
- Two Host Synchronous Serial Ports (MSSP):
- Serial Peripheral Interface (SPI) mode
- Chip Select Synchronization
- Inter - Integrated Circuit (I²C) mode
- 7/10 - bit Addressing modes
- Serial Peripheral Interface (SPI) mode
- Peripheral Pin Select (PPS): Enables pin mapping of digital I/O
- Device I/O Port Features:
- Up to 35 I/O pins
- One input - only pin
- Individual I/O direction, open - drain, input threshold, slew rate, and weak pull - up control
- Interrupt - on - Change (IOC) on up to 25 pins
- One external interrupt pin
- Differential Analog - to - Digital Converter with Computation (ADCC):
- 12 - bit resolution
- Up to 35 external positive input channels
- Up to 17 external negative input channels
- Seven internal input channels
- Internal ADC oscillator (ADCRC)
- Operates in Sleep
- Selectable Auto - Conversion Trigger (ACT) sources
- Two 8 - Bit Digital - to - Analog Converters (DAC):
- Output available on up to two I/O pins
- Internal connections to ADC and Comparators
- Two Comparators (CMP):
- Up to four external inputs
- Configurable output polarity
- External output via Peripheral Pin Select
- Zero - Cross Detect (ZCD): Detect when AC signal on pin crosses ground
- Two Fixed Voltage References (FVR):
- Selectable 1.024V, 2.048V and 4.096V output levels
- FVR1 internally connected to ADC
- FVR2 internally connected to Comparator
- High - Precision Internal Oscillator Block (HFINTOSC):
- Selectable frequencies up to 32 MHz ±2% at calibration
- Active Clock Tuning of HFINTOSC for improved accuracy
- Internal 31 kHz Oscillator (LFINTOSC)
- External 32 kHz Secondary Oscillator (SOSC)
- External High - Frequency Clock Input:
- Three Crystal/Resonator modes
- Two External Clock (EC) Power modes
- 4x PLL available for external sources
- Fail - Safe Clock Monitor: Allows for operational recovery if the external clock source stops
- Oscillator Start - up Timer (OST): Ensures the stability of crystal oscillator sources
- In - Circuit Serial Programming™ (ICSP™)
C5239522 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

