LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS73501QDRBRQ1 product image
  • TPS73501QDRBRQ1 thumbnail 1
  • TPS73501QDRBRQ1 thumbnail 2
  • TPS73501QDRBRQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS73501QDRBRQ1RoHS

Manufacturer
MPN
TPS73501QDRBRQ1
LCSC Part #
C523808
Packaging
SON-8-EP(3x3)
Customer #
Key Attributes
Automotive 500mA, low noise, low IQ, low dropout regulator with enable function
Datasheetpdf iconTI TPS73501QDRBRQ1
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.78$ 0.78
10+$ 0.7622$ 7.62
30+$ 0.7492$ 22.48
100+$ 0.7378$ 73.78
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingSON-8-EP(3x3)
Output Voltage1.25V~6V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Ta)
Supply Current (Iq)65uA
Output ConfigurationPositive
Output Current500mA
Operating Voltage6.5V
FeaturesEnable control;Noise bypass terminal;Input under-voltage protection;Over Current Protection;Thermal shutdown
Output TypeAdjustable

Introduction

AI Translation

The TPS735-Q1 family of low-dropout (LDO), low-power linear regulators offers excellent ac performance with very low ground current. High power-supply rejection ratio (PSRR), low noise, fast start-up, and excellent line and load transient responses are provided while consuming a very low 46 μA (typical) ground current. The TPS735-Q1 family of devices is stable with ceramic capacitors and uses an advanced BiCMOS fabrication process to yield a typical dropout voltage of 280 mV at 500 - mA output. The TPS735-Q1 family of devices uses a precision voltage reference and feedback loop to achieve overall accuracy of 2% (V_OUT > 2.2 V) over all load, line, process, and temperature variations. This family of devices is fully specified from T_A = -40°C to 125°C and is offered in a low-profile, 3 - mm×3 - mm VSON package.

Features

AI Translation
  • Qualified for automotive applications
  • AEC-Q100 qualified with the following results:
    • Device temperature grade 1: -40°C to 125°C ambient operating temperature range
    • Device HBM ESD classification level 2
    • Device CDM ESD classification level C4B
  • Input voltage: 2.7 V to 6.5 V
  • 500 - mA low-dropout regulator with EN
  • Low IQ: 46 μA
  • Multiple output voltage versions available: Fixed outputs of 1 V to 4.3 V, Adjustable outputs from 1.25 V to 6 V
  • High PSRR: 68 dB at 1 kHz
  • Low noise: 13.2 μV RMS
  • Fast startup time: 45 μs
  • Stable with a low-ESR, 2 - μF output capacitor
  • Excellent load and line transient response
  • 2% overall accuracy (load, line, temperature, V_OUT > 2.2 V)
  • Low dropout: 280 mV at 500 mA
  • 3 - mm×3 - mm VSON-8 packages

Applications

AI Translation
  • Automotive infotainment
    • Navigation systems
    • WiFi, WiMax modules
    • Telematics systems
  • Microprocessor power