LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW AO4423 product image
  • AO4423 thumbnail 1
  • AO4423 thumbnail 2
  • AO4423 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMW AO4423RoHS

Manufacturer
UMWAsian Brands
MPN
AO4423
LCSC Part #
C5236692
Packaging
SOP-8
Customer #
Key Attributes
MOSFET 30V 13.5A SOP-8
Datasheetpdf iconUMW AO4423
In-Stock: 1,935
1,935 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1986$ 0.99
50+$ 0.1562$ 7.81
150+$ 0.138$ 20.70
500+$ 0.1152$ 57.60
3,000+$ 0.1002$ 300.60
6,000+$ 0.0942$ 565.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerUMW
PackagingSOP-8
Drain to Source Voltage30V
Operating Temperature-55℃~+150℃
Current - Continuous Drain(Id)13.5A
Gate Threshold Voltage (Vgs(th))2.5V
Pd - Power Dissipation2.7W
RDS(on)11mΩ@10V;15mΩ@4.5V
Reverse Transfer Capacitance (Crss@Vds)390pF
Number1 P-Channel
Input Capacitance(Ciss)2.55nF
Gate Charge(Qg)57nC@10V

Features

AI Translation
  • Drain-Source Voltage = -30V
  • Drain Current = -13.5A
  • On-Resistance = 11mΩ (VGS = -10V)
  • On-Resistance = 15mΩ (VGS = -4.5V)

Applications

AI Translation
  • Load Switch
  • Notebook Adapter Switch